HellermannTyton Connectivity RapidNet Ultra8Series, 8 Port LC, Multimode Cassette

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€41.14

(exc. VAT)

€50.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€41.14-
10 +€37.838%

*price indicative

RS Stock No.:
694-599
Mfr. Part No.:
RNUAMC8-LCM
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Accessory Type

Cassette

Product Type

Cassette

Connector Type

LC

Number of Ports

8

Height

12mm

Length

100mm

Width

64.5mm

Fibre Type

Multimode

Standards/Approvals

UL94V0

Series

RapidNet Ultra8

COO (Country of Origin):
GB
The HellermannTyton Adaptor Mounting Cassette delivers an efficient solution for high-density Fibre patching requirements. Engineered for seamless integration, this cassette accommodates adaptor, making it versatile for any installation. With its Compact design, it maximises valuable real estate while ensuring Rapid deployment of ultra high-density Fibre applications. This pre-loaded cassette simplifies the patching process, allowing users to maintain a tidy and organised setup effortlessly.

Rear loading mounting hardware

Effortless plug and play system

UL94 V0 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy