HellermannTyton Connectivity RapidNet Ultra8Series, 8 Port LC/APC, Single Mode Cassette
- RS Stock No.:
- 694-597
- Mfr. Part No.:
- RNUAMC8-LPG
- Manufacturer:
- HellermannTyton Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€41.14
(exc. VAT)
€50.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €41.14 |
| 10 + | €37.83 |
*price indicative
- RS Stock No.:
- 694-597
- Mfr. Part No.:
- RNUAMC8-LPG
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Accessory Type | Cassette | |
| Product Type | Cassette | |
| Connector Type | LC/APC | |
| Number of Ports | 8 | |
| Height | 12mm | |
| Length | 100mm | |
| Width | 64.5mm | |
| Fibre Type | Single Mode | |
| Standards/Approvals | UL94 V0 Compliant | |
| Series | RapidNet Ultra8 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Accessory Type Cassette | ||
Product Type Cassette | ||
Connector Type LC/APC | ||
Number of Ports 8 | ||
Height 12mm | ||
Length 100mm | ||
Width 64.5mm | ||
Fibre Type Single Mode | ||
Standards/Approvals UL94 V0 Compliant | ||
Series RapidNet Ultra8 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity Adaptor Mounting Cassette delivers an efficient solution for high-density Fibre patching requirements. Engineered for seamless integration, this cassette accommodates adaptor, making it versatile for any installation. With its Compact design, it maximises valuable real estate while ensuring Rapid deployment of ultra high-density Fibre applications. This pre-loaded cassette simplifies the patching process, allowing users to maintain a tidy and organised setup effortlessly.
Rear loading mounting hardware
Effortless plug and play system
UL94 V0 compliant
Related links
- HellermannTyton Connectivity RapidNet Ultra8Series Single Mode Cassette
- HellermannTyton Connectivity RapidNet Ultra8Series Single Mode Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series OS2 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series Single Mode Cassette
- HellermannTyton Connectivity RapidNet Ultra8Series Multimode Cassette
- HellermannTyton Connectivity RapidNet Ultra8Series MTP, Single Mode Cassette
- HellermannTyton Connectivity RapidNet Ultra8Series Single Mode Cassette
- Toggle Clamp | Spring Clamps
