HellermannTyton Connectivity RapidNet Ultra12Series, 12 Port LC, OM4 Cassette
- RS Stock No.:
- 694-602
- Mfr. Part No.:
- RNUAMC12-LCM
- Manufacturer:
- HellermannTyton Connectivity
Get a bulk buy discount
Add 10 more to save €45.20
View bulk pricing optionsSubtotal (1 unit)*
€56.34
(exc. VAT)
€69.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €56.34 | - |
| 10 + | €51.82 | €45.20 |
*price indicative
- RS Stock No.:
- 694-602
- Mfr. Part No.:
- RNUAMC12-LCM
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cassette | |
| Accessory Type | Cassette | |
| Connector Type | LC | |
| Number of Ports | 12 | |
| Height | 12mm | |
| Length | 100mm | |
| Width | 94mm | |
| Fibre Type | OM4 | |
| Standards/Approvals | UL94V0 | |
| Fibre Operating Mode | Multimode | |
| Series | RapidNet Ultra12 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cassette | ||
Accessory Type Cassette | ||
Connector Type LC | ||
Number of Ports 12 | ||
Height 12mm | ||
Length 100mm | ||
Width 94mm | ||
Fibre Type OM4 | ||
Standards/Approvals UL94V0 | ||
Fibre Operating Mode Multimode | ||
Series RapidNet Ultra12 | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity RapidNet Ultra12 Series Cassette, 12 Ports, LC Connector Type - RNUAMC12-LCM
This cassette provides a compact fibre termination module for multimode networks, designed to accept LC connectors and deliver organised optical connections within structured cabling installations. It is intended for high-density patching environments where OM4 multimode performance and a standardised, modular accessory are required.
Features and Benefits:
• Contains twelve LC ports for increased connection density
• Supports OM4 multimode fibre for enhanced bandwidth capability
• UL94V-0-rated construction for improved flame-retardant safety
• Low-profile 12mm height to conserve rack and panel space
• 100mm length and 94mm width for consistent rack compatibility
• Supports OM4 multimode fibre for enhanced bandwidth capability
• UL94V-0-rated construction for improved flame-retardant safety
• Low-profile 12mm height to conserve rack and panel space
• 100mm length and 94mm width for consistent rack compatibility
Applications
• Ideal for data centre MPO-to-LC breakout panels
• Suitable for enterprise horizontal cabling consolidation
• Used with patch panels requiring high-density multimode ports
• Can be used for telecoms room fibre management and reconfiguration
• Suitable for enterprise horizontal cabling consolidation
• Used with patch panels requiring high-density multimode ports
• Can be used for telecoms room fibre management and reconfiguration
What connector type does it accept?
It uses LC duplex interface points, enabling duplex multimode terminations.
Which fibre grade is compatible with the module?
The module is specified for OM4 multimode fibre to support higher modal bandwidth.
How does its construction affect installation safety?
The housing meets UL94V-0 flammability criteria, reducing risk in enclosed equipment racks.
What are the products physical envelope measurements for rack planning?
The component occupies a footprint of 100mm x 94mm and a thickness of 12mm, allowing compact layout planning.
Related links
- HellermannTyton Connectivity RapidNet Ultra12Series OM4 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series OM4 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series OS2 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series OS2 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series MTP, OM4 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series OM4 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series MTP, Multimode Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series Single Mode Cassette
