HellermannTyton Connectivity RapidNet Ultra12Series, 12 Port LC, MTP, OM4 Cassette
- RS Stock No.:
- 695-278
- Mfr. Part No.:
- RNU12-C-12M4LCNFM010M
- Manufacturer:
- HellermannTyton Connectivity
Image representative of range
Subtotal (1 unit)*
€378.22
(exc. VAT)
€465.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €378.22 |
*price indicative
- RS Stock No.:
- 695-278
- Mfr. Part No.:
- RNU12-C-12M4LCNFM010M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cassette | |
| Accessory Type | Cassette | |
| Connector Type | LC, MTP | |
| Number of Ports | 12 | |
| Height | 12mm | |
| Length | 10m | |
| Width | 94mm | |
| Fibre Type | OM4 | |
| Standards/Approvals | UL94V0 | |
| Fibre Operating Mode | Multimode | |
| Series | RapidNet Ultra12 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cassette | ||
Accessory Type Cassette | ||
Connector Type LC, MTP | ||
Number of Ports 12 | ||
Height 12mm | ||
Length 10m | ||
Width 94mm | ||
Fibre Type OM4 | ||
Standards/Approvals UL94V0 | ||
Fibre Operating Mode Multimode | ||
Series RapidNet Ultra12 | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Ultra12 Series Cassette, 12 Ports, Multimode Fibre Type - RNU12-C-12M4LCNFM010M
This cassette provides a pre‑terminated multimode fibre termination solution for high‑density backbone and distribution environments. It converts MPO/MTP trunk connections to individual LC receptacles, offering a compact interface for fast deployment in structured cabling systems and data centre racks.
Features and Benefits:
• Contains twelve ports to increase port density and reduce rack space
• Converts MTP inputs to LC outputs for simplified patching
• Uses OM4 multimode fibre to support high‑speed short‑reach links
• UL94V0 rated housing for enhanced flame retardancy
• Supplied with a 10m lead to enable convenient pre‑terminated runs
• Compatible with LC and MTP connector types for interoperability
• Converts MTP inputs to LC outputs for simplified patching
• Uses OM4 multimode fibre to support high‑speed short‑reach links
• UL94V0 rated housing for enhanced flame retardancy
• Supplied with a 10m lead to enable convenient pre‑terminated runs
• Compatible with LC and MTP connector types for interoperability
Applications
• Suitable for rackmount fibre panels in data centres
• Ideal for high‑density campus backbone consolidation
• Used with multimode transceivers for short‑reach aggregation
• Can be used for rapid field deployment of pre‑terminated links
• Used for MPO trunk to LC patch field termination in LANs
• Ideal for high‑density campus backbone consolidation
• Used with multimode transceivers for short‑reach aggregation
• Can be used for rapid field deployment of pre‑terminated links
• Used for MPO trunk to LC patch field termination in LANs
What fibre mode does it use and what advantages does that provide?
It employs OM4 multimode fibre, which supports higher bandwidth over short distances and improves modal dispersion for 10G-100G multimode links.
Which connector interfaces are present and how does that affect compatibility?
The unit provides LC receptacles and an MTP interface, enabling direct connection to common multimode transceivers and MPO/MTP trunk cabling systems.
How does the cassettes construction address safety requirements?
The enclosure meets UL94V0 flammability criteria, reducing flammability risk for installation in populated equipment rooms.
What length of pre‑terminated cable is supplied and how does that support installation?
A 10m pre‑terminated lead is included, allowing rapid connection between patch panels or active equipment without on‑site termination.
Related links
- HellermannTyton Connectivity RapidNet Ultra12Series OM4 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series OM4 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series MTP, Multimode Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series MTP, OM2 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series MTP, Single Mode Cassette
- Lump & Claw Hammers
- Connector Tool Kits | Ferrule Tool Kit
- Cable Knives | Cable Stripping Knife
