HellermannTyton Connectivity RapidNet Ultra12Series, 12 Port LC/APC, OS2 Cassette
- RS Stock No.:
- 694-601
- Mfr. Part No.:
- RNUAMC12-LPG
- Manufacturer:
- HellermannTyton Connectivity
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€59.31
(exc. VAT)
€72.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €59.31 | - |
| 10 + | €54.56 | 8% |
*price indicative
- RS Stock No.:
- 694-601
- Mfr. Part No.:
- RNUAMC12-LPG
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cassette | |
| Accessory Type | Cassette | |
| Connector Type | LC/APC | |
| Number of Ports | 12 | |
| Height | 12mm | |
| Length | 100mm | |
| Width | 94mm | |
| Fibre Type | OS2 | |
| Standards/Approvals | UL94V0 | |
| Fibre Operating Mode | Single Mode | |
| Series | RapidNet Ultra12 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cassette | ||
Accessory Type Cassette | ||
Connector Type LC/APC | ||
Number of Ports 12 | ||
Height 12mm | ||
Length 100mm | ||
Width 94mm | ||
Fibre Type OS2 | ||
Standards/Approvals UL94V0 | ||
Fibre Operating Mode Single Mode | ||
Series RapidNet Ultra12 | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity RapidNet Ultra12 Series Cassette, 12 Ports, LC/APC Connector Type - RNUAMC12-LPG
This cassette is a fibre connectivity accessory designed to provide organised single-mode fibre connections in high-density installations. It houses 12 LC/APC interfaces and is intended for use where compact, reliable patching is required within racks or enclosures. The unit is manufactured to meet flammability requirements for installed components and supports OS2 single-mode fibre transmission.
Features and Benefits:
• Contains 12-port LC/APC arrangement for dense terminations
• Supports single-mode OS2 fibre for extended reach
• UL94V-0-rated material reduces fire-hazard risk
• Offers plug-and-play cassette integration for fast deployment
• Compatible with common patching workflows for minimal rework
• Supports single-mode OS2 fibre for extended reach
• UL94V-0-rated material reduces fire-hazard risk
• Offers plug-and-play cassette integration for fast deployment
• Compatible with common patching workflows for minimal rework
Applications
• Suitable for data centre rack-row fibre distribution
• Ideal for spine-to-leaf cabling in enterprise LANs
• Used with modular patch panels for rapid rearrangement
• Can be used for backbone links requiring OS2 performance
• Suitable for telecommunication room consolidation projects
• Ideal for spine-to-leaf cabling in enterprise LANs
• Used with modular patch panels for rapid rearrangement
• Can be used for backbone links requiring OS2 performance
• Suitable for telecommunication room consolidation projects
What connector orientation is provided on the unit?
The cassette presents LC connectors with angled-polish APC interfaces for low-reflection single-mode mating.
Which fibre grade does it accommodate and what does that imply?
It accepts OS2 single-mode fibre, which is optimised for long-distance links with reduced attenuation.
What physical footprint should be allowed for mounting?
The housing measures 100mm long and 94mm wide and has a low 12mm profile for tight spaces.
What material characteristic addresses safety in installations?
The component is manufactured from material meeting UL94 V-0 flammability classification to limit flame propagation.
Related links
- HellermannTyton Connectivity RapidNet Ultra12Series OS2 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series OS2 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series OM4 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series OS2 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series Single Mode Cassette
- HellermannTyton Connectivity RapidNet Ultra8Series Single Mode Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series Multimode Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series Single Mode Cassette
