HellermannTyton Connectivity RapidNet Ultra8Series, 8 Port LC, MTP, Multimode Cassette
- RS Stock No.:
- 694-607
- Mfr. Part No.:
- RNU8-A-08M4LCNFM006M
- Manufacturer:
- HellermannTyton Connectivity
Image representative of range
Subtotal (1 unit)*
€304.98
(exc. VAT)
€375.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €304.98 |
*price indicative
- RS Stock No.:
- 694-607
- Mfr. Part No.:
- RNU8-A-08M4LCNFM006M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cable Management Component | |
| Accessory Type | Cassette | |
| Connector Type | LC, MTP | |
| Number of Ports | 8 | |
| Height | 12mm | |
| Length | 6m | |
| Width | 64.5mm | |
| Fibre Type | Multimode | |
| Series | RapidNet Ultra8 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cable Management Component | ||
Accessory Type Cassette | ||
Connector Type LC, MTP | ||
Number of Ports 8 | ||
Height 12mm | ||
Length 6m | ||
Width 64.5mm | ||
Fibre Type Multimode | ||
Series RapidNet Ultra8 | ||
- COO (Country of Origin):
- SK
The HellermannTyton Connectivity Tethered Cassette Assembly is engineered to enhance Fibre connectivity within high-density applications. This innovative system facilitates a seamless transition from a single MTP connector to Compact small form factor patching, providing excellent performance with reduced insertion loss. Designed for Rapid deployment, the ULTRA8 Cassettes come factory terminated and tested to ensure best-in-class ultra-low loss connectivity, meeting the rising demands of parallel optics.
Supports straight polarity with 8 fibres
Effortless plug and play system
UL 94V0 flammability rating
Related links
- HellermannTyton Connectivity RapidNet Ultra8Series MTP, Multimode Cassette
- HellermannTyton Connectivity RapidNet Ultra8Series Multimode Cassette
- HellermannTyton Connectivity RapidNet Ultra8Series MTP, Single Mode Cassette
- RS PRO 175mm LCD Inclinometer
- Lump & Claw Hammers
- Draw Wires & Fish Tapes
- Toggle Clamp | Spring Clamps
- Cable Knives | Cable Stripping Knife
