HellermannTyton Connectivity MTPSeries, 12 Port MTP, OM2 Cassette
- RS Stock No.:
- 694-693
- Mfr. Part No.:
- RNU12-C-12S2LCNFY040M
- Manufacturer:
- HellermannTyton Connectivity
Image representative of range
Subtotal (1 unit)*
€405.16
(exc. VAT)
€498.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €405.16 |
*price indicative
- RS Stock No.:
- 694-693
- Mfr. Part No.:
- RNU12-C-12S2LCNFY040M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Accessory Type | Cassette | |
| Product Type | Cassette | |
| Connector Type | MTP | |
| Number of Ports | 12 | |
| Height | 12mm | |
| Length | 40m | |
| Width | 94mm | |
| Fibre Type | OM2 | |
| Standards/Approvals | UL | |
| Fibre Operating Mode | Single Mode | |
| Series | MTP | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Accessory Type Cassette | ||
Product Type Cassette | ||
Connector Type MTP | ||
Number of Ports 12 | ||
Height 12mm | ||
Length 40m | ||
Width 94mm | ||
Fibre Type OM2 | ||
Standards/Approvals UL | ||
Fibre Operating Mode Single Mode | ||
Series MTP | ||
- COO (Country of Origin):
- SK
The HellermannTyton Tethered Cassette Assembly is engineered to enhance Fibre connectivity within high-density applications. This innovative system facilitates a seamless transition from a single MTP connector to Compact small form factor patching, providing excellent performance with reduced insertion loss. Designed for Rapid deployment, the ULTRA12 Cassettes come factory terminated and tested to ensure best-in-class ultra-low loss connectivity, meeting the rising demands of parallel optics.
Supports pair swap polarity with 12 fibres
Effortless plug and play system
Compact design enables ultra high-density installations
UL 94V0 flammability rating
