HellermannTyton Connectivity MTPSeries, 12 Port MTP, OM4 Cassette

Image representative of range

Subtotal (1 unit)*

€418.15

(exc. VAT)

€514.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€418.15

*price indicative

RS Stock No.:
695-379
Mfr. Part No.:
RNU12-U1-12M4LCNFM015M
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Cassette

Accessory Type

Cassette

Connector Type

MTP

Number of Ports

12

Height

12mm

Length

15m

Width

94mm

Fibre Type

OM4

Standards/Approvals

UL

Fibre Operating Mode

Multimode

Series

MTP

COO (Country of Origin):
SK
The HellermannTyton Tethered Cassettes are designed to provide a seamless transition from a single MTP connector to small form factor (SFF) or very small form factor (VSFF) connectivity patching arrays. These cassettes are factory terminated and fully tested, ensuring best-in-class ultra-low loss connectivity for the Rapid deployment of ULTRA12 fibber systems, which support the growing demand for parallel optics. Compared to typical cassette and backbone cable configurations, Tethered Cassettes offer lower insertion loss, enhancing overall system performance. Their Compact design enables ultra-high-density installations, helping maximize valuable connectivity space while maintaining optimal performance and reliability in high-density network environments.

Custom length mtp elite tethered cable

Reduced insertion loss performance

Factory terminated & tested

Best in class ultra-low loss connectivity

Effortless plug & play system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy