HellermannTyton Connectivity RapidNet Ultra8Series, 8 Port LC, Single Mode Cassette

Image representative of range

Subtotal (1 unit)*

€294.15

(exc. VAT)

€361.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€294.15

*price indicative

RS Stock No.:
695-471
Mfr. Part No.:
RNU8-C-08S2LC1M
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Cassette

Accessory Type

Cassette

Connector Type

LC

Number of Ports

8

Height

12mm

Length

120mm

Width

64.5mm

Fibre Type

Single Mode

Standards/Approvals

UL94 V0 Compliant

Series

RapidNet Ultra8

COO (Country of Origin):
GB
The HellermannTyton RapidNet ULTRA8 Cassettes are designed to efficiently transition MTP Backbone assemblies into small form factor (SFF)or very small form factor (VSFF) connectivity. Cassettes are factory terminated and tested offering best in class ultra low loss connectivity for Rapid deployment of ULTRA8 Fibre systems. The Compact design allows for a ultra high density installations to be realised, maximizing critical connectivity real estate.

Straight polarity with 8 fibres

Effortless plug and play system

Signal White colour

UL94 V0 flammability rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy