HellermannTyton Connectivity RapidNet Ultra8Series, 8 Port LC to LC, Multimode Cassette
- RS Stock No.:
- 695-522
- Mfr. Part No.:
- RNU8-A-08M4LCLCM022M
- Manufacturer:
- HellermannTyton Connectivity
Image representative of range
Subtotal (1 unit)*
€387.64
(exc. VAT)
€476.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €387.64 |
*price indicative
- RS Stock No.:
- 695-522
- Mfr. Part No.:
- RNU8-A-08M4LCLCM022M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Accessory Type | Cassette | |
| Product Type | Cassette to Cassette | |
| Connector Type | LC to LC | |
| Number of Ports | 8 | |
| Height | 12mm | |
| Length | 22m | |
| Width | 64.5mm | |
| Fibre Type | Multimode | |
| Standards/Approvals | UL94V0 | |
| Series | RapidNet Ultra8 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Accessory Type Cassette | ||
Product Type Cassette to Cassette | ||
Connector Type LC to LC | ||
Number of Ports 8 | ||
Height 12mm | ||
Length 22m | ||
Width 64.5mm | ||
Fibre Type Multimode | ||
Standards/Approvals UL94V0 | ||
Series RapidNet Ultra8 | ||
- COO (Country of Origin):
- SK
The HellermannTyton Cassette To Cassette Looms are designed to provide localized patching fields at both ends of the link, making them Ideal for situations where not all ports need to be used immediately. These looms are factory terminated and thoroughly tested, offering best-in-class ultra-low loss connectivity for the Rapid deployment of ULTRA8 fibber systems, which meet the increasing demands of data centres. Compared to traditional cassette and backbone cable configurations, Cassette to Cassette looms offer lower insertion loss, enhancing overall network performance. Their Compact design enables ultra-high-density installations, maximizing valuable connectivity space while ensuring reliable, high-performance fibber connections.
Reduced insertion loss performance
Factory terminated & tested
Best in class ultra low loss connectivity
Effortless plug & play system
UL94 V0 compliant
Related links
- HellermannTyton Connectivity RapidNet Ultra8Series Multimode Cassette
- HellermannTyton Connectivity RapidNet Ultra8Series Multimode Cassette
- Hand Saws | Hacksaws | Pad Saws
- RS PRO 175mm LCD Inclinometer
- Crimp Tool Positioners, Turrets & Locators
- Connector Wrenches
- Cable Knives | Cable Stripping Knife
- Connector Tool Kits | Ferrule Tool Kit
