HellermannTyton Connectivity RapidNet Ultra8Series, 8 Port LC to LC, Multimode Cassette

Image representative of range

Subtotal (1 unit)*

€249.73

(exc. VAT)

€307.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€249.73

*price indicative

RS Stock No.:
695-785
Mfr. Part No.:
RNU8-A-08M4LCLCM003M
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Cassette to Cassette

Accessory Type

Cassette

Connector Type

LC to LC

Number of Ports

8

Height

12mm

Length

3m

Width

64.5mm

Fibre Type

Multimode

Standards/Approvals

UL94V0

Series

RapidNet Ultra8

COO (Country of Origin):
SK
The HellermannTyton Cassette To Cassette Looms are designed to provide localized patching fields at both ends of the link, making them Ideal for situations where not all ports need to be used immediately. These looms are factory terminated and thoroughly tested, offering best-in-class ultra-low loss connectivity for the Rapid deployment of ULTRA8 fibber systems, which meet the increasing demands of data centres. Compared to traditional cassette and backbone cable configurations, Cassette to Cassette looms offer lower insertion loss, enhancing overall network performance. Their Compact design enables ultra-high-density installations, maximizing valuable connectivity space while ensuring reliable, high-performance fibber connections.

Reduced insertion loss performance

Factory terminated & tested

Best in class ultra low loss connectivity

Effortless plug & play system

UL94 V0 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy