HellermannTyton Connectivity RapidNet Ultra12Series, 12 Port LC to LC, Single Mode Cassette

Image representative of range

Subtotal (1 unit)*

€348.47

(exc. VAT)

€428.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€348.47

*price indicative

RS Stock No.:
695-817
Mfr. Part No.:
RNU12-A-12S2LCLCY030M
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Cassette to Cassette

Accessory Type

Cassette

Connector Type

LC to LC

Number of Ports

12

Height

12mm

Length

30m

Width

94mm

Fibre Type

Single Mode

Standards/Approvals

UL94V0

Series

RapidNet Ultra12

COO (Country of Origin):
SK
The HellermannTyton Cassette to Cassette looms are designed to provide localized patching fields at both ends of the link, making them Ideal for installations where not all ports are required immediately. Each loom is factory terminated and fully tested to deliver ultra-low loss connectivity, ensuring reliable and efficient performance for Rapid deployment of ULTRA12 fibber systems. These looms support the growing demands of modern data centres, offering lower insertion loss compared to traditional cassette and backbone cable configurations. Their Compact design enables ultra-high-density installations, helping maximize valuable connectivity space while maintaining superior performance and ease of management.

Custom length cassette to cassette loom

Reduced insertion loss performance

Factory terminated & tested

Best in class ultra low loss connectivity

UL94 V0 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy