HellermannTyton Connectivity RapidNet Ultra12Series, 12 Port LC, MTP, Single Mode Cassette

Image representative of range

Subtotal (1 unit)*

€524.59

(exc. VAT)

€645.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€524.59

*price indicative

RS Stock No.:
695-184
Mfr. Part No.:
RNU12-U1-12S2LPNFY080M
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Cable Management Component

Accessory Type

Cassette

Connector Type

LC, MTP

Number of Ports

12

Height

12mm

Length

80m

Width

94mm

Fibre Type

Single Mode

Series

RapidNet Ultra12

COO (Country of Origin):
SK
The HellermannTyton Connectivity Connectivity RapidNet ULTRA12 Tethered Cassettes are designed to facilitate transition from a single MTP connector into small form factor (SFF)or very small form factor (VSFF) connectivity patching array. Cassettes are factory terminated and tested offering best in class ultra low loss connectivity for Rapid deployment of ULTRA12 Fibre systems, supporting the increasing demand on parallel optics. Tethered Cassettes offer lower insertion loss compared to typical cassette and backbone cable configurations.

Custom length mtp elite tethered cable

Reduced insertion loss performance

Factory terminated & tested

Best in class ultra-low loss connectivity

Effortless plug & play system

Optional bare end for on-site splicing

UL94 V0 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy