HellermannTyton Connectivity RapidNet Ultra12Series, 12 Port LC to LC, Single Mode Cassette
- RS Stock No.:
- 696-037
- Mfr. Part No.:
- RNU12-C-12S2LPLPY018M
- Manufacturer:
- HellermannTyton Connectivity
Image representative of range
Subtotal (1 unit)*
€353.14
(exc. VAT)
€434.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.14 |
*price indicative
- RS Stock No.:
- 696-037
- Mfr. Part No.:
- RNU12-C-12S2LPLPY018M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cassette to Cassette | |
| Accessory Type | Cassette | |
| Connector Type | LC to LC | |
| Number of Ports | 12 | |
| Height | 12mm | |
| Length | 18m | |
| Width | 94mm | |
| Fibre Type | Single Mode | |
| Standards/Approvals | UL94V0 | |
| Series | RapidNet Ultra12 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cassette to Cassette | ||
Accessory Type Cassette | ||
Connector Type LC to LC | ||
Number of Ports 12 | ||
Height 12mm | ||
Length 18m | ||
Width 94mm | ||
Fibre Type Single Mode | ||
Standards/Approvals UL94V0 | ||
Series RapidNet Ultra12 | ||
- COO (Country of Origin):
- SK
The HellermannTyton RapidNet ULTRA12 Cassette to Cassette loom is expertly engineered for high-density connections in data centres. This solution provides localised patching fields, supporting the evolving demands for data bandwidth. The looms are factory terminated and thoroughly tested, ensuring ultra-low loss connectivity Ideal for Rapid deployment. Designed with flexibility and boast compatibility with future VSFF connectors, enhancing scalability. The robust yet Compact design facilitates installation even in space-constrained environments, offering a considerable footprint advantage in Fibre optic applications.
Supports pair swap polarity with 12 fibres
Effortless plug and play system
Reduced insertion loss performance
UL 94V0 flammability rating
Related links
- HellermannTyton Connectivity RapidNet Ultra12Series Single Mode Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series Single Mode Cassette
- Connector Wrenches
- RS PRO 175mm LCD Inclinometer
- Connector Tool Kits | Ferrule Tool Kit
- Cable Knives | Cable Stripping Knife
- Toggle Clamp | Spring Clamps
- Crimp Tool Positioners, Turrets & Locators
