HellermannTyton Connectivity MTPSeries, 12 Port MTP, OM2 Cassette

Image representative of range

Subtotal (1 unit)*

€365.18

(exc. VAT)

€449.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€365.18

*price indicative

RS Stock No.:
696-357
Mfr. Part No.:
RNU12-C-12S2LPNFY006M
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Cassette

Accessory Type

Cassette

Connector Type

MTP

Number of Ports

12

Height

12mm

Length

6m

Width

94mm

Fibre Type

OM2

Standards/Approvals

UL

Fibre Operating Mode

Single Mode

Series

MTP

COO (Country of Origin):
SK
The HellermannTyton RapidNet ULTRA12 Tethered Cassette Assembly is engineered for seamless connectivity in Fibre optic systems, designed specifically to transition from a single MTP connector to small form factor (SFF) or very small form factor (VSFF) patching. Cassettes are factory terminated and tested offering best in class ultra low loss connectivity for Rapid deployment of ULTRA12 Fibre systems. The Compact design allows for a ultra high density installations and it is designed to be compatible with future VSFF connectors.

Supports pair swap polarity with 12 fibres

Effortless plug and play system

Reduced insertion loss performance

UL 94V0 flammability rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy