HellermannTyton Connectivity RapidNet Ultra8Series, 8 Port LC to LC, Multimode Cassette
- RS Stock No.:
- 696-567
- Mfr. Part No.:
- RNU8-A-08M4LCLCM140M
- Manufacturer:
- HellermannTyton Connectivity
Image representative of range
Subtotal (1 unit)*
€1,284.66
(exc. VAT)
€1,580.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,284.66 |
*price indicative
- RS Stock No.:
- 696-567
- Mfr. Part No.:
- RNU8-A-08M4LCLCM140M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Accessory Type | Cassette | |
| Product Type | Cassette to Cassette | |
| Connector Type | LC to LC | |
| Number of Ports | 8 | |
| Height | 12mm | |
| Length | 140m | |
| Width | 64.5mm | |
| Fibre Type | Multimode | |
| Standards/Approvals | UL94V0 | |
| Series | RapidNet Ultra8 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Accessory Type Cassette | ||
Product Type Cassette to Cassette | ||
Connector Type LC to LC | ||
Number of Ports 8 | ||
Height 12mm | ||
Length 140m | ||
Width 64.5mm | ||
Fibre Type Multimode | ||
Standards/Approvals UL94V0 | ||
Series RapidNet Ultra8 | ||
- COO (Country of Origin):
- SK
The HellermannTyton RapidNet ULTRA8 Cassette to Cassette Assembly is expertly engineered for high-density connections in data centres. This solution provides localised patching fields, supporting the evolving demands for data bandwidth. The looms are factory terminated and thoroughly tested, ensuring ultra-low loss connectivity Ideal for Rapid deployment. Designed with flexibility and boast compatibility with future VSFF connectors, enhancing scalability. The robust yet Compact design facilitates installation even in space-constrained environments, offering a considerable footprint advantage in Fibre optic applications.
Supports straight polarity with 8 fibres
Effortless plug and play system
UL 94V0 flammability rating
Related links
- HellermannTyton Connectivity RapidNet Ultra8Series Multimode Cassette
- HellermannTyton Connectivity RapidNet Ultra8Series Multimode Cassette
- Hand Saws | Hacksaws | Pad Saws
- Draw Wires & Fish Tapes
- Lump & Claw Hammers
- Crimp Tool Positioners, Turrets & Locators
- Connector Tool Kits | Ferrule Tool Kit
- Cable Knives | Cable Stripping Knife
