Telegartner 6 Port ST, Duplex Fibre Optic Patch Panel With 6 Ports Populated 35 mm
- RS Stock No.:
- 773-9421
- Mfr. Part No.:
- H82050E0001
- Manufacturer:
- Telegartner
Image representative of range
Subtotal (1 unit)*
€383.44
(exc. VAT)
€471.63
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €383.44 |
*price indicative
- RS Stock No.:
- 773-9421
- Mfr. Part No.:
- H82050E0001
- Manufacturer:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Connector Type | ST | |
| Product Type | Fibre Optic Patch Panel | |
| Number of Ports | 6 | |
| Number of Populated Ports | 6 | |
| Panel Type | Flat Panel | |
| Material | Zinc Plated Sheet Steel | |
| Fibre Type | Single Mode | |
| Standards/Approvals | RoHS | |
| Height | 35mm | |
| Width | 125mm | |
| Depth | 140mm | |
| Fibre Operating Mode | Duplex | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Connector Type ST | ||
Product Type Fibre Optic Patch Panel | ||
Number of Ports 6 | ||
Number of Populated Ports 6 | ||
Panel Type Flat Panel | ||
Material Zinc Plated Sheet Steel | ||
Fibre Type Single Mode | ||
Standards/Approvals RoHS | ||
Height 35mm | ||
Width 125mm | ||
Depth 140mm | ||
Fibre Operating Mode Duplex | ||
- COO (Country of Origin):
- DE
STX Mounting Rail Distributors
The STX Mounting Rail Distributors are available for either loose-tube, mini-breakout or breakout cables of up to 12 fibers using splice techniques or for fiber optic adaptors using pre-assembled fiber optic links. Fiber optic adaptor types including ST, SC Duplex, SC-RJ, LC Duplex, E2000 and E2000 Compact can be installed in the interchangeable front panel.
The installer can flexibly feed the cables from three directions while easily maintaining minimum bending radii using a storage reserve with additional cable retainers. Versions with pre-assembled adaptors are already available for mini-breakout and breakout cables. For loose-tube cables, the distributors are supplied with ready-to-splice, coloured pigtails and cable strain relief.
For generic cabling in control cabinets, Telegärtner offers outlets and distributors which can be mounted directly next to one another on the mounting rail. They form the ideal connection between the arriving installation lines and the wiring inside the control cabinet. The components can be quickly and easily mounted on conventional TH 35 rails by simply clicking them in place.
Related links
- Telegartner 6 Port ST, Duplex Fibre Optic Patch Panel With 6 Ports Populated 35 mm
- Telegartner 6 Port LC, Duplex Fibre Optic Patch Panel With 6 Ports Populated 35 mm
- Telegartner 6 Port SC, Duplex Fibre Optic Patch Panel With 6 Ports Populated 35 mm
- HellermannTyton Connectivity 6 Port, Duplex Fibre Optic Patch Panel With 6 Ports Populated 154 mm
- Multimedia Connect 6 Port SC 483 mm 4.4 mm
- HellermannTyton Connectivity 6 Port SC, Duplex Fibre Optic Patch Panel With 6 Ports Populated 154 mm
- Multimedia Connect 6 Port LC 483 mm 4.4 mm
- HellermannTyton Connectivity 6 Port LC DX, Duplex Fibre Optic Patch Panel With 6 Ports Populated 263 mm
