HellermannTyton Connectivity 6 Port SC, Duplex Fibre Optic Patch Panel With 6 Ports Populated 154 mm
- RS Stock No.:
- 261-5277
- Mfr. Part No.:
- FDEC-6SP/WH
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€120.12
(exc. VAT)
€147.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.12 |
*price indicative
- RS Stock No.:
- 261-5277
- Mfr. Part No.:
- FDEC-6SP/WH
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Patch Panel | |
| Connector Type | SC | |
| Number of Ports | 6 | |
| Number of Populated Ports | 6 | |
| Panel Type | Wall Box | |
| Fibre Type | Single Mode | |
| Material | ABS | |
| Width | 104mm | |
| Standards/Approvals | RoHS | |
| Depth | 69mm | |
| Height | 154mm | |
| Fibre Operating Mode | Duplex | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Patch Panel | ||
Connector Type SC | ||
Number of Ports 6 | ||
Number of Populated Ports 6 | ||
Panel Type Wall Box | ||
Fibre Type Single Mode | ||
Material ABS | ||
Width 104mm | ||
Standards/Approvals RoHS | ||
Depth 69mm | ||
Height 154mm | ||
Fibre Operating Mode Duplex | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity Fibre Optic Patch Panel, 6 Ports, SC Connector Type - FDEC-6SP/WH
This fibre optic patch panel is a compact wall‑mounted enclosure for breaking out, splicing and connecting single‑mode duplex fibres in building or floor distribution points. It provides a secure housing for SC connectors and internal fibre management to support backbone to drop cable transitions within multi‑dwelling or smaller building installations.
Features and Benefits:
• Holds six populated SC duplex ports for direct customer connections
• ABS housing reduces weight while providing a durable enclosure
• Maintains minimum 30mm bend radius to protect single‑mode fibres
• Supports up to 18 splices on a dedicated double‑stacked tray
• Multiple entry points accept riser/backbone cables up to 9.0mm
• Splitter mounting area enables passive optical splitter installation
• ABS housing reduces weight while providing a durable enclosure
• Maintains minimum 30mm bend radius to protect single‑mode fibres
• Supports up to 18 splices on a dedicated double‑stacked tray
• Multiple entry points accept riser/backbone cables up to 9.0mm
• Splitter mounting area enables passive optical splitter installation
Applications
• Suitable for use as a building entry point or floor distributor
• Ideal for distributing backbone circuits to individual units
• Used for connectorising backbone cable before customer connection
• Can be used to manage mid‑span and butt‑end cable configurations
• Suitable for deployments requiring RoHS‑compliant components
• Ideal for distributing backbone circuits to individual units
• Used for connectorising backbone cable before customer connection
• Can be used to manage mid‑span and butt‑end cable configurations
• Suitable for deployments requiring RoHS‑compliant components
How many adaptors can the upper tray accept?
The connector tray accommodates up to nine SC duplex adaptors or five LC quad adaptors for connectorised backbone terminations.
What fibre storage and pigtail arrangement is provided?
The unit has a hinged splice management tray with separate 900 μm pigtail storage and a secondary area for neat fibre routing.
How is the enclosure accessed and secured during work?
The cover is removable and is retained by a twist‑lock mechanism to allow clear access to splice and connector areas.
What environmental or safety labelling is supplied with the kit?
The standard kit includes a laser warning label and adhesive pads alongside cable ties and fixing screws.
Related links
- HellermannTyton Connectivity 9 Port SC, Duplex Fibre Optic Patch Panel With 6 Ports Populated 154 mm
- HellermannTyton Connectivity 9 Port SC, Duplex Fibre Optic Patch Panel With 9 Ports Populated 154 mm
- HellermannTyton Connectivity 9 Port SC, Duplex Fibre Optic Patch Panel With 3 Ports Populated 154 mm
- HellermannTyton Connectivity LC Duplex Fibre Optic Patch Panel 154 mm
- HellermannTyton Connectivity 6 Port, Duplex Fibre Optic Patch Panel With 6 Ports Populated 154 mm
- HellermannTyton Connectivity SC/APC, Duplex Fibre Optic Patch Panel 154 mm
- HellermannTyton Connectivity, Duplex Fibre Optic Patch Panel 154 mm
- HellermannTyton Connectivity 6 Port SC Simplex/LC Duplex, Simplex Fibre Optic Patch Panel With 12 Ports Populated 263 mm
