HellermannTyton Connectivity 6 Port LC DX, Duplex Fibre Optic Patch Panel With 6 Ports Populated 263 mm
- RS Stock No.:
- 269-5007
- Mfr. Part No.:
- CCE-A11121A11/BK
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€34.96
(exc. VAT)
€43.00
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.96 |
*price indicative
- RS Stock No.:
- 269-5007
- Mfr. Part No.:
- CCE-A11121A11/BK
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Connector Type | LC DX | |
| Product Type | Fibre Optic Patch Panel | |
| Number of Ports | 6 | |
| Number of Populated Ports | 6 | |
| Panel Type | Wall Box | |
| Material | ABS | |
| Standards/Approvals | IP54 | |
| Width | 130mm | |
| Height | 263mm | |
| Depth | 37mm | |
| Fibre Operating Mode | Duplex | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Connector Type LC DX | ||
Product Type Fibre Optic Patch Panel | ||
Number of Ports 6 | ||
Number of Populated Ports 6 | ||
Panel Type Wall Box | ||
Material ABS | ||
Standards/Approvals IP54 | ||
Width 130mm | ||
Height 263mm | ||
Depth 37mm | ||
Fibre Operating Mode Duplex | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity Fibre Optic Patch Panel, 6 Ports, LC DX Connector Type - CCE-A11121A11/BK
This fibre-optic patch panel is a compact wall-mount enclosure designed as an external building entry point for FTTH networks, providing a demarcation and termination location for customer connections. It supports duplex LC terminations and accommodates incoming and outgoing fibre runs with an IP54 sealing level for protected indoor or sheltered outdoor installation.
Features and Benefits:
• Six entry/exit ports permit multiple cable routes and duct feeds
• LC duplex adaptor capacity enables two customer connections
• Four 3A splice holders secure common splice cassette formats
• Positive fibre management enforces a 30mm minimum bend radius
• Loop-through facility allows selective removal and onward feed
• LC duplex adaptor capacity enables two customer connections
• Four 3A splice holders secure common splice cassette formats
• Positive fibre management enforces a 30mm minimum bend radius
• Loop-through facility allows selective removal and onward feed
Applications
• Suitable for external building entry point terminations
• Ideal for FTTH customer demarcation and test access
• Used with blown-fibre ducts or direct cable feeds up to 7mm
• Can be used to store short cable loops and slack up to 50 m
• Ideal for FTTH customer demarcation and test access
• Used with blown-fibre ducts or direct cable feeds up to 7mm
• Can be used to store short cable loops and slack up to 50 m
How is strain relief and cable retention provided?
Mechanical fixings at entry ports secure incoming and outgoing cables and provide strain relief for ducts or loose tubes.
What adaptor and splice capacity does the enclosure accept?
The internal holder accommodates up to two adaptors configured as 2x SC simplex or 2x LC duplex and features up to four 3A splice positions.
How does the design support wall-through installations?
A rear-facing port allows a single fibre to pass through the wall while maintaining separate bottom ports for external routing and onward connections.
What materials and colours are available?
The housing is manufactured from ABS in black with the option for other colours and a moulded customer logo subject to minimum order quantities.
Related links
- HellermannTyton Connectivity 6 Port SC Simplex/LC Duplex, Simplex Fibre Optic Patch Panel With 12 Ports Populated 263 mm
- HellermannTyton Connectivity 2 Port LC, Simplex Fibre Optic Patch Panel With 1 Ports Populated 263 mm
- HellermannTyton Connectivity 6 Port LC DX, Duplex Fibre Optic Patch Panel 233 mm
- HellermannTyton Connectivity 6 Port SC, Duplex Fibre Optic Patch Panel With 6 Ports Populated 154 mm
- HellermannTyton Connectivity 6 Port, Duplex Fibre Optic Patch Panel With 6 Ports Populated 154 mm
- HellermannTyton Connectivity 6 Port LC Fibre Optic Patch Panel With 6 Ports Populated, 233 mm 233 mm
- HellermannTyton Connectivity SC LC/APC Duplex Fibre Optic Patch Panel With 30 Ports Populated, 384 mm 384
- HellermannTyton Connectivity LC SC SX LC-APC DX SC Simplex SC/APC SC,
