Broadcom HFBR-2523Z 0.04 MBd 660 nm Fibre Optic Receiver, Round, H Push-in Connector

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€15.44

(exc. VAT)

€18.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 400 unit(s) shipping from 02 December 2026
  • Plus 400 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€15.44
5 - 19€14.92
20 - 49€14.38
50 - 99€11.39
100 +€9.72

*price indicative

RS Stock No.:
236-824
Mfr. Part No.:
HFBR-2523Z
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Maximum Data Rate

0.04MBd

Product Type

Fibre Optic Receiver

Connector Shape

Round

Wavelength of Peak Sensitivity

660nm

Typical Rise Time

13ns

Typical Fall Time

10ns

Number of Pins

6

Mount Type

Through Hole

Connector Type

H Push-in

Standards/Approvals

No

Height

7.62mm

Length

18.8mm

Width

12.19mm

Output Signal Type

TTL

Series

Versatile Link

HFBR-0500Z Series Fibre Optic Connection


The HFBR-x5xxZ family, from Avago Technologies, form a part of the Versatile Link series. They are fibre optic link components including transmitters, receivers, connectors and cables. The HFBR-x5xxZ series are suitable solutions for problems with voltage isolation and insulation, EMI/RFI immunity or data security.

This family of devices consists of a variety of package configurations and connectors, providing a range of mechanical design solutions for the necessary application requirements.

The HFBR-x5xxZ transmitters use a 660nm LED for easy visibility. The receivers include a monolithic DC coupled, digital IC receiver with open collector Schottky output transistor.

The HFBR-x5xxZ series are ideal for a wide variety of applications including; motor controller triggering, data communications, local area networks and noise immune communication in audio and video equipment.

Features of the HFBR-x5xxZ series:

- Fibre optic components

- Enhanced digital links: dc-5 MBd

- Extended distance links: up to 120m at 40kBd

- Low current link: 6mA peak supply current

- Horizontal and vertical mounting

- Interlocking feature

- High noise immunity

- Easy connecting: simplex, duplex and latching connectors

- Flame retardant

- Compatible with standard TTL circuitry

Fibre Optics, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy