Broadcom HFBR-2524Z 1 MBd 600 nm Fibre Optic Receiver, Square
- RS Stock No.:
- 171-1897
- Mfr. Part No.:
- HFBR-2524Z
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 40 more to save 4%
View bulk pricing optionsSubtotal (1 tube of 20 units)*
€233.36
(exc. VAT)
€287.04
(inc. VAT)
In Stock
- 1,460 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 20 - 20 | €11.668 | €233.36 | - |
| 40 - 80 | €11.085 | €221.70 | 4% |
| 100 - 180 | €10.384 | €207.68 | 11% |
| 200 + | €9.859 | €197.18 | 15% |
*price indicative
- RS Stock No.:
- 171-1897
- Mfr. Part No.:
- HFBR-2524Z
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Fibre Optic Receiver | |
| Maximum Data Rate | 1MBd | |
| Connector Shape | Square | |
| Wavelength of Peak Sensitivity | 600nm | |
| Typical Rise Time | 80ns | |
| Typical Fall Time | 40ns | |
| Number of Pins | 6 | |
| Mount Type | Through Hole | |
| Width | 10.16mm | |
| Length | 18.8mm | |
| Standards/Approvals | RoHS | |
| Height | 7.62mm | |
| Output Signal Type | Digital | |
| Series | Versatile Link | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Fibre Optic Receiver | ||
Maximum Data Rate 1MBd | ||
Connector Shape Square | ||
Wavelength of Peak Sensitivity 600nm | ||
Typical Rise Time 80ns | ||
Typical Fall Time 40ns | ||
Number of Pins 6 | ||
Mount Type Through Hole | ||
Width 10.16mm | ||
Length 18.8mm | ||
Standards/Approvals RoHS | ||
Height 7.62mm | ||
Output Signal Type Digital | ||
Series Versatile Link | ||
HFBR-0500Z Series Fibre Optic Connection
The HFBR-x5xxZ family, from Avago Technologies, form a part of the Versatile Link series. They are fibre optic link components including transmitters, receivers, connectors and cables. The HFBR-x5xxZ series are suitable solutions for problems with voltage isolation and insulation, EMI/RFI immunity or data security.
This family of devices consists of a variety of package configurations and connectors, providing a range of mechanical design solutions for the necessary application requirements.
The HFBR-x5xxZ transmitters use a 660nm LED for easy visibility. The receivers include a monolithic DC coupled, digital IC receiver with open collector Schottky output transistor.
The HFBR-x5xxZ series are ideal for a wide variety of applications including; motor controller triggering, data communications, local area networks and noise immune communication in audio and video equipment.
Features of the HFBR-x5xxZ series:
- Fibre optic components
- Enhanced digital links: dc-5 MBd
- Extended distance links: up to 120m at 40kBd
- Low current link: 6mA peak supply current
- Horizontal and vertical mounting
- Interlocking feature
- High noise immunity
- Easy connecting: simplex, duplex and latching connectors
- Flame retardant
- Compatible with standard TTL circuitry
Fibre Optics, Avago Technologies
Related links
- Broadcom HFBR-2524Z 1 MBd 600 nm Fibre Optic Receiver, Square
- Broadcom HFBR-2532Z 1 MBd 600 nm Fibre Optic Receiver, Round
- Broadcom HFBR-2522Z 1 MBd 660 nm Fibre Optic Receiver Duplex Connector
- Broadcom HFBR-2521Z 5 MBd 600 nm Fibre Optic Receiver H Push-in Connector
- Broadcom 5 MBd 600 nm Fibre Optic Receiver H Push-in Connector
- Broadcom HFBR-2533Z 40 MBd 660 nm Fibre Optic Receiver, Round
- Broadcom HFBR-2531Z 5 MBd 660 nm Fibre Optic Receiver, Round
- Broadcom HFBR-2521ETZ 5 MBd 660 nm Fibre Optic Receiver, Round
