Broadcom HFBR-57E5APZ 125 MBd Fibre Optic Receiver, Rectangular, LC Connector
- RS Stock No.:
- 174-4197
- Mfr. Part No.:
- HFBR-57E5APZ
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€68.60
(exc. VAT)
€84.38
(inc. VAT)
Temporarily out of stock
- 60 unit(s) shipping from 18 November 2026
- Plus 180 unit(s) shipping from 25 November 2026
- Plus 60 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €68.60 |
| 5 - 9 | €61.74 |
| 10 - 24 | €58.99 |
| 25 - 49 | €56.46 |
| 50 + | €55.02 |
*price indicative
- RS Stock No.:
- 174-4197
- Mfr. Part No.:
- HFBR-57E5APZ
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Fibre Optic Receiver | |
| Maximum Data Rate | 125MBd | |
| Connector Shape | Rectangular | |
| Typical Rise Time | 1ns | |
| Typical Fall Time | 1ns | |
| Number of Pins | 20 | |
| Mount Type | Surface | |
| Connector Type | LC | |
| Length | 15mm | |
| Height | 9.8mm | |
| Standards/Approvals | RoHS | |
| Width | 41.73mm | |
| Output Signal Type | TTL | |
| Series | HFBR | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Fibre Optic Receiver | ||
Maximum Data Rate 125MBd | ||
Connector Shape Rectangular | ||
Typical Rise Time 1ns | ||
Typical Fall Time 1ns | ||
Number of Pins 20 | ||
Mount Type Surface | ||
Connector Type LC | ||
Length 15mm | ||
Height 9.8mm | ||
Standards/Approvals RoHS | ||
Width 41.73mm | ||
Output Signal Type TTL | ||
Series HFBR | ||
- COO (Country of Origin):
- PH
The Broadcom series HFBR small form-factor pluggable LC transceiver gives the system designer a product to implement FDDI/Fast Ethernet network with DMI and SONET OC-3 (SDH STM-1) physical layers for ATM and other services. As an enhancement to the conventional SFP interface defined in SFF-8074i, the HFBR-57E5APZ is compatible to SFF-8472 (digital diagnostic interface for optical transceivers). Using the 2-wire serial interface defined in the SFF-8472 MSA, the HFBR-57E5APZ provides real-time information on temperature, LED bias current, LED average output power and receiver average input power.
RoHS compliant
Compatible with ATM Forum UNI SONET OC-3 multimode fibre physical layer specification
Lead free
Industry Standard Small Form Pluggable (SFP) package
LC duplex connector optical interface
Operates with 50/125 μm and 62.5/125 μm multimode fibre
Compatible with 100Base-FX version of IEEE802.3u
Single +3.3 V power supply
+3.3 V TTL LOS output
Receiver outputs are squelch enabled
Manufactured in an ISO 9001 certified facility
-40°C to 85°C temperature range
Related links
- Broadcom HFBR-57E5APZ 125 MBd Fibre Optic Receiver LC Connector
- Broadcom HFBR-2532Z 1 MBd 600 nm Fibre Optic Receiver, Round
- Broadcom HFBR-2524Z 1 MBd 600 nm Fibre Optic Receiver, Square
- Broadcom HFBR-2522Z 1 MBd 660 nm Fibre Optic Receiver, Square
- Broadcom AFBR-2541CZ 5 MBd 685 nm Fibre Optic Receiver, Rectangular
- Broadcom AFBR-2521CZ 5 MBd 685 nm Fibre Optic Receiver, Rectangular
- Broadcom HFBR-2533Z 40 MBd 660 nm Fibre Optic Receiver, Round
- Broadcom HFBR-2531Z 5 MBd 660 nm Fibre Optic Receiver, Round
