Broadcom HFBR-2531Z 5 MBd 660 nm Fibre Optic Receiver, Round
- RS Stock No.:
- 189-4851
- Mfr. Part No.:
- HFBR-2531Z
- Manufacturer:
- Broadcom
Subtotal (1 tube of 200 units)*
€2,227.20
(exc. VAT)
€2,739.40
(inc. VAT)
In Stock
- Plus 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 200 + | €11.136 | €2,227.20 |
*price indicative
- RS Stock No.:
- 189-4851
- Mfr. Part No.:
- HFBR-2531Z
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Maximum Data Rate | 5MBd | |
| Product Type | Fibre Optic Receiver | |
| Connector Shape | Round | |
| Wavelength of Peak Sensitivity | 660nm | |
| Typical Rise Time | 13ns | |
| Typical Fall Time | 10ns | |
| Number of Pins | 6 | |
| Mount Type | Through Hole | |
| Height | 18.8mm | |
| Standards/Approvals | No | |
| Width | 12.2mm | |
| Length | 18.3mm | |
| Output Signal Type | TTL | |
| Series | HFBR | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Maximum Data Rate 5MBd | ||
Product Type Fibre Optic Receiver | ||
Connector Shape Round | ||
Wavelength of Peak Sensitivity 660nm | ||
Typical Rise Time 13ns | ||
Typical Fall Time 10ns | ||
Number of Pins 6 | ||
Mount Type Through Hole | ||
Height 18.8mm | ||
Standards/Approvals No | ||
Width 12.2mm | ||
Length 18.3mm | ||
Output Signal Type TTL | ||
Series HFBR | ||
HFBR-0500Z Series Fibre Optic Connection
The HFBR-x5xxZ family, from Avago Technologies, form a part of the Versatile Link series. They are fibre optic link components including transmitters, receivers, connectors and cables. The HFBR-x5xxZ series are suitable solutions for problems with voltage isolation and insulation, EMI/RFI immunity or data security.
This family of devices consists of a variety of package configurations and connectors, providing a range of mechanical design solutions for the necessary application requirements.
The HFBR-x5xxZ transmitters use a 660nm LED for easy visibility. The receivers include a monolithic DC coupled, digital IC receiver with open collector Schottky output transistor.
The HFBR-x5xxZ series are ideal for a wide variety of applications including; motor controller triggering, data communications, local area networks and noise immune communication in audio and video equipment.
Features of the HFBR-x5xxZ series:
- Fibre optic components
- Enhanced digital links: dc-5 MBd
- Extended distance links: up to 120m at 40kBd
- Low current link: 6mA peak supply current
- Horizontal and vertical mounting
- Interlocking feature
- High noise immunity
- Easy connecting: simplex, duplex and latching connectors
- Flame retardant
- Compatible with standard TTL circuitry
Fibre Optics, Avago Technologies
Related links
- Broadcom HFBR-2531Z 5 MBd 660 nm Fibre Optic Receiver, Round
- Broadcom HFBR-2521ETZ 5 MBd 660 nm Fibre Optic Receiver, Round
- Broadcom HFBR-2533Z 40 MBd 660 nm Fibre Optic Receiver, Round
- Broadcom HFBR-2523Z 0.04 MBd 660 nm Fibre Optic Receiver H Push-in Connector
- Broadcom HFBR-2522Z 1 MBd 660 nm Fibre Optic Receiver Duplex Connector
- Broadcom HFBR-2412TCZ 5 MBd 820 nm Fibre Optic Receiver ST Connector
- Broadcom HFBR-2412Z 5 MBd 865 nm Fibre Optic Receiver ST Connector
- Broadcom HFBR-24E2Z 5 MBd 820 nm Fibre Optic Receiver SC Connector
