Broadcom HFBR-2316TZ 155 MBd 1300 nm Fibre Optic Receiver, ST Connector
- RS Stock No.:
- 801-9245
- Mfr. Part No.:
- HFBR-2316TZ
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 5 more to save €16.05
View bulk pricing optionsSubtotal (1 unit)*
€60.47
(exc. VAT)
€74.38
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 149 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €60.47 | - |
| 5 - 49 | €57.26 | €16.05 |
| 50 - 99 | €48.43 | €602.00 |
| 100 - 999 | €47.22 | €1,325.00 |
| 1000 + | €46.02 | €14,450.00 |
*price indicative
- RS Stock No.:
- 801-9245
- Mfr. Part No.:
- HFBR-2316TZ
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Maximum Data Rate | 155MBd | |
| Product Type | Fibre Optic Receiver | |
| Wavelength of Peak Sensitivity | 1300nm | |
| Typical Rise Time | 5.3ns | |
| Typical Fall Time | 5.3ns | |
| Number of Pins | 8 | |
| Mount Type | Through Hole | |
| Connector Type | ST | |
| Width | 12.6mm | |
| Standards/Approvals | RoHS | |
| Height | 10.2mm | |
| Length | 29.8mm | |
| Series | HFBR-0600Z | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Maximum Data Rate 155MBd | ||
Product Type Fibre Optic Receiver | ||
Wavelength of Peak Sensitivity 1300nm | ||
Typical Rise Time 5.3ns | ||
Typical Fall Time 5.3ns | ||
Number of Pins 8 | ||
Mount Type Through Hole | ||
Connector Type ST | ||
Width 12.6mm | ||
Standards/Approvals RoHS | ||
Height 10.2mm | ||
Length 29.8mm | ||
Series HFBR-0600Z | ||
HFBR-1312TZ and HFBR-2316TZ Fibre Optic Transmitter and Receiver
Avago Technologies HFBR-x3xx series of fibre optic transmitters and receivers provide a 1300nm fibre optic link for a wide range of data communication applications. These fibre optic devices can be auto-inserted or wave soldering can be used. Both the transmitter and receiver within the HFBR-x3xx series are compatible with 50/125 μm and 62.5/125 μm diameter optical fibre sizes, allowing for flexibility within the decision making process. Potential applications include desktop links for high speed LANs, distance extension links and telecom switch systems.
Avago Technologies HFBR-1312TZ Transmitter offers a fibre optic link and contains a 1300nm InGaAsP light emitting diode. The fibre optic transmitter is for use in data communications such as high-speed LANs, telecoms and also distance extension applications. The transmitter is pin compatible with the 0400Z series from 820nm to a greater distance.
Signal rates over 155MBd
Wavelength: 1300nm
Dual-in-line package panel-mountable ST* and SC connector receptacles
Specified with 62.5/125 μm and 50/125 μm fiber
Compatible with HFBR-x4xxZ Series
Receiver also specified for SM cable spec (9/125 μm)
Link distance 2 km at 125 MBd and 5 km at 32 MBd
RoHS-compliant
Wave-solderable
Compatible with 820 nm Miniature Link Series
HFBR-1312TZ: TAXlchip compatible
Fibre Optics, Avago Technologies
Related links
- Broadcom HFBR-2316TZ 155 MBd 1300 nm Fibre Optic Receiver, ST Connector
- Broadcom HFBR-1312TZ 155 MBd Fibre Optic Transmitter 29.8 mm
- Broadcom HFBR-2412TCZ 5 MBd 820 nm Fibre Optic Receiver ST Connector
- Broadcom HFBR-2412Z 5 MBd 865 nm Fibre Optic Receiver ST Connector
- Broadcom HFBR-2416TCZ 160 MBd 820 nm Fibre Optic Receiver ST Connector
- Broadcom HFBR-2416TZ 160 MBd 820 nm Fibre Optic Receiver ST Connector
- Broadcom HFBR-2416MZ 160 MBd 820 nm Fibre Optic Receiver ST Connector
- Broadcom HFBR-2533Z 40 MBd 660 nm Fibre Optic Receiver, Round
