- RS Stock No.:
- 458-525
- Mfr. Part No.:
- E32-C31N 2M
- Manufacturer:
- Omron
Temporarily out of stock - back order for despatch 20-06-2024, delivery within 2 working days
Added
Price Each
€155.79
(exc. VAT)
€191.62
(inc. VAT)
Units | Per unit |
1 - 4 | €155.79 |
5 + | €149.48 |
- RS Stock No.:
- 458-525
- Mfr. Part No.:
- E32-C31N 2M
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
E32 N Fibre Optic Sensing Heads (Right Angled)
Fibre optic sensor heads that allow quick and easy mounting
One nut mounting for quick installation
Bending radius of only 1 mm
Highly flexible due to multicore fibres
Right angle design allows tight fixing
Suitability for E3X-DAC-S and E3X-MDA amplifiers
One nut mounting for quick installation
Bending radius of only 1 mm
Highly flexible due to multicore fibres
Right angle design allows tight fixing
Suitability for E3X-DAC-S and E3X-MDA amplifiers
Note
The sensing distance is measured using white paper as a sensing object.
Specifications
Attribute | Value |
---|---|
Detection Range | 23 (High Speed Mode) mm, 25 (Standard Mode) mm, 40 (High Resolution Mode) mm, 7 (Super High Speed Mode) mm |
Fibre Optic Type | Plastic |
Terminal Type | Wire Lead |
Electrical Connection | Cable |
IP Rating | IP67 |
Housing Material | Plastic, PVC |
Length | 20.5mm |
Maximum Operating Temperature | +70°C |
Dimensions | 20.5 x M3 x 0.5 mm |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 458-525
- Mfr. Part No.:
- E32-C31N 2M
- Manufacturer:
- Omron