Omron Fibre Optic Sensor 1400 mm, IP67
- RS Stock No.:
- 215-1496
- Mfr. Part No.:
- E32-T15Y 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€263.62
(exc. VAT)
€324.25
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 March 2026
- Plus 2 unit(s) shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €263.62 |
*price indicative
- RS Stock No.:
- 215-1496
- Mfr. Part No.:
- E32-T15Y 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Fibre Optic Sensor | |
| Detection Range | 1400 mm | |
| IP Rating | IP67 | |
| Housing Material | Polyethylene | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 8 mm | |
| Standards/Approvals | No | |
| Series | E32 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Fibre Optic Sensor | ||
Detection Range 1400 mm | ||
IP Rating IP67 | ||
Housing Material Polyethylene | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 8 mm | ||
Standards/Approvals No | ||
Series E32 | ||
The Omron E32-T series fibre optic sensor. It has through-beam sensing method. The fibre heads in square shaped housing provide fast and easy installation on flat surfaces.
Models with sensing direction in X, Y or Z axis
3 or 4mm thick housings for minimal height requirement
Standard or high-flex fibres
Related links
- Omron Fibre Optic Sensor 1400 mm, IP67
- Omron Standard Fibre Optic Sensor 3900 mm, IP67
- Omron Standard Fibre Optic Sensor 670 mm, IP67
- Omron Standard Fibre Optic Sensor 4000 mm, IP67
- Panasonic Plastic Fibre Optic Sensor 1400 mm, IP67
- Omron Fibre Optic Sensor 3900 mm, IP67
- Omron Fibre Optic Sensor 600 mm, IP67
- Omron Fibre Optic Sensor 40 mm, IP67
