Omron Fibre Optic Sensor 600 mm, IP67

Subtotal (1 unit)*

€148.71

(exc. VAT)

€182.91

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +€148.71

*price indicative

RS Stock No.:
215-1499
Mfr. Part No.:
E32-T21 2M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Detection Range

600 mm

IP Rating

IP67

The Omron E32-T series Fibre optic sensor, having through-beam sensing method. It is a PVC cable with plastic type core material. It has 9.8 N tensile strength.

−40 to 70°C ambient temperature
5 μm / 2 μm optical axis diameter

Related links