Omron Flexible Fibre, Heat Resistant, Chemical Resistant, Break Resistant, Fluorine Coated, Vacuum Resistant Fibre Optic
- RS Stock No.:
- 822-4510
- Mfr. Part No.:
- E32-A04-1 2M
- Manufacturer:
- Omron
Image representative of range
Subtotal (1 unit)*
€720.54
(exc. VAT)
€886.26
(inc. VAT)
Temporarily out of stock
- Shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €720.54 |
*price indicative
- RS Stock No.:
- 822-4510
- Mfr. Part No.:
- E32-A04-1 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Fibre Optic Sensor | |
| Output Type | PNP, NPN | |
| Fibre Optic Type | Flexible Fibre, Heat Resistant, Chemical Resistant, Break Resistant, Fluorine Coated, Vacuum Resistant | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Housing Material | 304 Stainless Steel, Plastic, Aluminium | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 400°C | |
| Series | E3X | |
| Standards/Approvals | CE | |
| Length | 20.5mm | |
| Mount Type | Flange, Screw | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Fibre Optic Sensor | ||
Output Type PNP, NPN | ||
Fibre Optic Type Flexible Fibre, Heat Resistant, Chemical Resistant, Break Resistant, Fluorine Coated, Vacuum Resistant | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Housing Material 304 Stainless Steel, Plastic, Aluminium | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 400°C | ||
Series E3X | ||
Standards/Approvals CE | ||
Length 20.5mm | ||
Mount Type Flange, Screw | ||
E32 Series Fibre Optic Sensing Heads
Various formats for a wide range of applications. IP67 (IP50 E32-L25)
All fibres are 2m long black PE.
Permissable bend radius 25mm min.
Trim to length with the cutting tool supplied for insertion into amplifier clamping apertures
Operating temperature range -40° to +70° C
Wafer-mapping ultraslim through-beam fiber
