Omron Glass Fibre Optic Sensor 270 mm, IP67
- RS Stock No.:
- 215-7162
- Distrelec Article No.:
- 302-22-903
- Mfr. Part No.:
- E32-D61 2M
- Manufacturer:
- Omron
Price Each
€354.15
(exc. VAT)
€435.60
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €354.15 |
- RS Stock No.:
- 215-7162
- Distrelec Article No.:
- 302-22-903
- Mfr. Part No.:
- E32-D61 2M
- Manufacturer:
- Omron
Related links
- Omron Glass Fibre Optic Sensor 370 mm, IP67
- Omron Glass Fibre Optic Sensor 10 → 250 mm NPN IP67
- Omron Glass Fibre Optic Sensor PNP Output, IP50
- Omron Glass Fibre Optic Sensor
- Omron Fibre Optic Sensor 600 mm, IP67
- SICK Glass Fibre Optic Sensor 270 mm
- Omron Fibre Optic Sensor 190 mm, IP67
- Omron Fibre Optic Sensor 40 mm, IP67