Broadcom HFBR-1415Z 160 MBd Fibre Optic Transmitter 820 nm ST Connector 10.2 mm 12.7mm, 27.2 mm

Subtotal (1 tube of 60 units)*

€1,078.56

(exc. VAT)

€1,326.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 240 unit(s) shipping from 16 November 2026
  • Plus 240 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
60 +€17.976€1,078.56

*price indicative

RS Stock No.:
189-4815
Mfr. Part No.:
HFBR-1415Z
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Fibre Optic Transmitter

Maximum Data Rate

160MBd

Wavelength of Peak Sensitivity

820nm

Typical Rise Time

1.3ns

Typical Fall Time

6.5ns

Mount Type

Through Hole

Number of Pins

8

Connector Type

ST

Height

10.2mm

Width

12.7mm

Length

27.2mm

Standards/Approvals

UL, RoHS

Minimum Fibre Size

50μm

Forward Voltage

2.09V

Series

HFBR

Maximum Fibre Size

200μm

HFBR-14xxZ and HFBR-24xxZ Series Fibre Optic Components


Optical Receiver for Industrial Applications with Conductive ST-Threaded Port, RoHS Compliant


The HFBR-0400Z Series of components is designed to provide cost effective, high performance fiber optic communication links for industrial, power generation, power distribution, medical, transportation and gaming applications.

The HFBR-24x2Z fiber optic receiver is designed to operate with the Broadcom HFBR-14x2Z and HFBR-14x4Z fiber optic transmitter up to 5MBd. This part is characterized with 50/125 μm, 62.5/125 μm, 100/140 μm, and 200 μm HCS® fiber optic cable. HFBR-24x2Z receiver incorporates an integrated photo IC containing a photodetector and dc amplifer driving an open-collector Schottky output transistor.

This product is also available in other popular industry-standard connectors: SMA, SC and FC.

Features


•Low Cost Receiver

•Integrated Photo IC containing a photodetector and dc amplifier

•Data Rate up to 5MBd

•Link Distances up to 2km

•Specified with 50/125 μm, 62.5/125 μm, 100/140 μm, and 200 mm HCS Fiber

•Wide Operating Temperature Range -40C to +85C

•Unique Optical Port Design for Efficient Coupling

•Auto-Insertable and Wave Solderable

•No Board Mounting Hardware Required

Applications


•Computer to Peripheral Links

•Computer Monitor Links

•Digital Cross Connect Links

•Modems and Multiplexers

•Suitable for Tempest Systems

•Industrial Control Links

Options:


•HFBR-2412TCZ (Conductive ST-Threaded Port)

•HFBR-2412TZ (Plastic ST-Threaded Port)

•HFBR-2412Z (Plastic ST Port)

Fibre Optics, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy