Trendnet Fibre Optic Lc Duplex Female Multimode SFP Transceiver Module, Multimode, 10500Mbps
- RS Stock No.:
- 300-203
- Distrelec Article No.:
- 302-27-997
- Mfr. Part No.:
- TEG-10GBSR
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€43.90
(exc. VAT)
€54.00
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.90 |
*price indicative
- RS Stock No.:
- 300-203
- Distrelec Article No.:
- 302-27-997
- Mfr. Part No.:
- TEG-10GBSR
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | SFP Transceiver | |
| Wavelength | 850nm | |
| Standards/Approvals | SFF-8472, and IEEE802.3ae 10GBASE-SR, SFF-8432, FC-PI-4, SFF-8431, 10G FC | |
| Fibre Operating Mode | Multimode | |
| Fibre Type | Multimode | |
| Network Speed | 10500Mbps | |
| Connection Port | Fibre Optic Lc Duplex Female | |
| Maximum Data Transfer Rate | 10.5Gbps | |
| Maximum Transfer Distance | 300m | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type SFP Transceiver | ||
Wavelength 850nm | ||
Standards/Approvals SFF-8472, and IEEE802.3ae 10GBASE-SR, SFF-8432, FC-PI-4, SFF-8431, 10G FC | ||
Fibre Operating Mode Multimode | ||
Fibre Type Multimode | ||
Network Speed 10500Mbps | ||
Connection Port Fibre Optic Lc Duplex Female | ||
Maximum Data Transfer Rate 10.5Gbps | ||
Maximum Transfer Distance 300m | ||
- COO (Country of Origin):
- TW
The Trendnet 10GBASE-SR SFP+ Multi Mode LC Module works with an MSA compliant SFP+ slot. This Multi Mode transceiver spans distances up to 300m, comes with a LC duplex connector, and supports up to 10.5 Gbps networking throughput speeds. Digital Diagnostics Monitoring captures critical device parameters, such as transmit and receive power, temperature and voltage.
850nm wavelength
Duplex LC connector
Single 3.3 V power supply
Lifetime Warranty
Related links
- Trendnet Fibre Optic Lc Duplex Female Multimode SFP Transceiver Module 1250Mbps
- Trendnet Fibre Optic Lc Duplex Female Multimode Transceiver Module 155Mbps
- Trendnet Fibre Optic Lc Duplex Female Single Mode SFP Transceiver Module 1250Mbps
- Trendnet Fibre Optic Lc Duplex Female Single Mode SFP Transceiver Module 10000Mbps
- Trendnet Duplex LC Fibre SFP Transceiver Modules 10Gbps, Multimode 300 m
- StarTech.com Fibre Optic Lc Duplex Female Single Mode SFP Transceiver Module 10000Mbps
- StarTech.com Fibre Optic Lc Duplex Female Single Mode Transceiver Module 25000Mbps
- StarTech.com LC Duplex Multimode SFP Transceiver Module 10Gbps
