StarTech.com LC Duplex Multimode SFP Transceiver Module, Full Duplex, 10Gbps
- RS Stock No.:
- 847-660
- Mfr. Part No.:
- J9152A-ST
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€30.94
(exc. VAT)
€38.06
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.94 |
*price indicative
- RS Stock No.:
- 847-660
- Mfr. Part No.:
- J9152A-ST
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | SFP Transceiver | |
| Wavelength | 1310nm | |
| Fibre Operating Mode | Full Duplex | |
| Connection Port | LC Duplex | |
| Maximum Transfer Distance | 200m | |
| Maximum Data Transfer Rate | 10.31Gbps | |
| Fibre Type | Multimode | |
| Network Speed | 10Gbps | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type SFP Transceiver | ||
Wavelength 1310nm | ||
Fibre Operating Mode Full Duplex | ||
Connection Port LC Duplex | ||
Maximum Transfer Distance 200m | ||
Maximum Data Transfer Rate 10.31Gbps | ||
Fibre Type Multimode | ||
Network Speed 10Gbps | ||
- COO (Country of Origin):
- CN
The StarTech.com Compatible SFP+ module is designed for efficient 10GBASE-LRM 10 GbE networking. It delivers reliable performance and seamless connectivity over multi-mode Fibre optic cables.
Compatible with HPE switches such as 1850, 2540, and 2930M
Delivers 10 Gbps data transfer rate over distances up to 200m
Features an LC connector and operates on a Wavelength of 1310nm
Supports Digital Diagnostics Monitoring for real-time status reporting
Related links
- StarTech.com LC Duplex Multimode SFP Transceiver Module 1Gbps
- StarTech.com LC Duplex Multimode Module Module, 100Mbps
- StarTech.com LC Multimode SFP Transceiver Module 10000Mbps
- StarTech.com LC Multimode Transceiver Module 10Gbps
- StarTech.com LC Multimode SFP Transceiver Module 1000Mbps
- StarTech.com LC Duplex Single Mode SFP Transceiver Module 10Gbps
- StarTech.com LC Multimode Fibre Optic Transceiver Module 25Gbps
- StarTech.com LC Single Mode Transceiver Module 10Gbps
