Trendnet Fibre Optic Lc Duplex Female Multimode Transceiver Module, Full Duplex, 155Mbps

Subtotal (1 unit)*

€36.53

(exc. VAT)

€44.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.53

*price indicative

RS Stock No.:
283-6076
Distrelec Article No.:
301-82-396
Mfr. Part No.:
TE100-MGBFX
Manufacturer:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Product Type

Transceiver

Wavelength

1310nm

Standards/Approvals

RoHS, CE, FCC

Network Speed

155Mbps

Connection Port

Fibre Optic Lc Duplex Female

Fibre Operating Mode

Full Duplex

Maximum Transfer Distance

2km

Fibre Type

Multimode

Maximum Data Transfer Rate

155Mbps

COO (Country of Origin):
TW
The 100Base-FX SFP Multi-Mode LC Module is a high-quality networking solution that offers up to 155 Mbps connection speeds. Compatible with standard SFP (Mini-GBIC) slots, this module supports fibre optic connections for distances up to 2 km, making it ideal for long-distance fibre networking in industrial, manufacturing, and corporate applications.

Supports Multi-Mode network transmissions

Compatible with Duplex-LC fibre connector types

Hot-pluggable with a MSA compliant SFP slot

Supports fibre connections for distances up to 2 km

Operates at an operating temperature range of 0 to 70 °C

Offers a lifetime warranty for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy