StarTech.com SFP Multimode Active Optical Cable Module, Full Duplex, 10Gbps

Subtotal (1 unit)*

€39.99

(exc. VAT)

€49.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
  • Plus 14 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.99

*price indicative

RS Stock No.:
756-763
Mfr. Part No.:
AOCSFP10G2ME
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Active Optical Cable

Wavelength

850nm

Standards/Approvals

RoHS

Fibre Operating Mode

Full Duplex

Maximum Data Transfer Rate

10Gbps

Fibre Type

Multimode

Connection Port

SFP

Network Speed

10Gbps

COO (Country of Origin):
CN

StarTech Active Optical Cable, 10 Gbps Network Speed, 850nm Wavelength - AOCSFP10G2ME


This Active optical cable provides a high-speed Fibre connection suitable for short-reach networking between SFP ports. It is designed to transmit full-duplex multimode signals at 10Gbps using an 850nm wavelength, offering low-latency data links for equipment that requires compact, direct SFP-to-SFP interconnects. The cable conforms to RoHS environmental restrictions for use in regulated installations.

Features and Benefits:


• 10Gbps gross data rate for high-throughput links
• Multimode construction for effective short-reach transmission
• 850nm Wavelength optimised for multimode SFP modules
• Full-duplex operation for simultaneous bidirectional traffic
• SFP connector format for direct SFP-to-SFP connectivity
• RoHS compliant materials reducing hazardous substance content

Applications


• Suitable for interconnecting switches in rack-level topologies
• Ideal for short-reach links inside data centres and comms rooms
• Used with SFP ports on network Interface cards and switches
• Can be used for high-speed links in test and automation setups
• Suitable for 10 Gigabit multimode AOC deployments between cages

Which connector type does it use for direct attachment?


It uses SFP connectors to provide a direct SFP-to-SFP optical link without transceivers.

What duplex mode does it support and why is that important?


It operates in full duplex, allowing simultaneous transmit and receive channels for reduced latency in bidirectional communications.

What Wavelength does the cable employ and what is its relevance?


It transmits at 850nm, which is standard for short-reach multimode optical systems and compatible with common multimode SFP optics.

Is the cable suitable for environmentally regulated installations?


The construction meets RoHS requirements, limiting specific hazardous substances for compliant deployments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy