D-Link LC Single Mode Transceiver Module, Full Duplex, 1250Mbps
- RS Stock No.:
- 218-4460
- Distrelec Article No.:
- 303-69-460
- Mfr. Part No.:
- DEM-310GT
- Manufacturer:
- D-Link
Subtotal (1 unit)*
€132.28
(exc. VAT)
€162.70
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.28 |
*price indicative
- RS Stock No.:
- 218-4460
- Distrelec Article No.:
- 303-69-460
- Mfr. Part No.:
- DEM-310GT
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Transceiver | |
| Wavelength | 1310nm | |
| Standards/Approvals | IEEE 802.3z standard, TUV Laser Eye safety certified, FDA, MSA, RoHS, CDRH | |
| Connection Port | LC | |
| Network Speed | 1250Mbps | |
| Maximum Data Transfer Rate | 1250Mbps | |
| Fibre Operating Mode | Full Duplex | |
| Maximum Transfer Distance | 10km | |
| Fibre Type | Single Mode | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Transceiver | ||
Wavelength 1310nm | ||
Standards/Approvals IEEE 802.3z standard, TUV Laser Eye safety certified, FDA, MSA, RoHS, CDRH | ||
Connection Port LC | ||
Network Speed 1250Mbps | ||
Maximum Data Transfer Rate 1250Mbps | ||
Fibre Operating Mode Full Duplex | ||
Maximum Transfer Distance 10km | ||
Fibre Type Single Mode | ||
- COO (Country of Origin):
- CN
The D-Link small form factor pluggable transceivers allows expansion of gigabit Ethernet networks by providing high speed of 1.25gbps.
Covers Vast Distances
High Performance
Hot Pluggable
Related links
- D-Link LC Multimode SFP Transceiver Module 1250Mbps
- D-Link LC Full Duplex, 1250Mbps
- D-Link LC Multimode Transceiver Module 1250Mbps
- D-Link RJ45 Full Duplex, 1250Mbps
- D-Link LC Multimode Transceiver Module Half Duplex, 100Mbps
- D-Link LC Multimode Transceiver Module 10000Mbps
- D-Link LC Multimode Transceiver Module 1000Mbps
- D-Link LC Multimode Transceiver Module 1250Mbps
