Phoenix Contact LC Multimode Transceiver Module, Multimode, 10Gbps
- RS Stock No.:
- 267-1808
- Mfr. Part No.:
- 1334215
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€154.58
(exc. VAT)
€190.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.58 |
*price indicative
- RS Stock No.:
- 267-1808
- Mfr. Part No.:
- 1334215
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Transceiver | |
| Wavelength | 850nm | |
| Standards/Approvals | RoHS, EAC, cULus | |
| Fibre Operating Mode | Multimode | |
| Network Speed | 10Gbps | |
| Fibre Type | Multimode | |
| Maximum Transfer Distance | 500m | |
| Connection Port | LC | |
| Maximum Data Transfer Rate | 10Gbps | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Transceiver | ||
Wavelength 850nm | ||
Standards/Approvals RoHS, EAC, cULus | ||
Fibre Operating Mode Multimode | ||
Network Speed 10Gbps | ||
Fibre Type Multimode | ||
Maximum Transfer Distance 500m | ||
Connection Port LC | ||
Maximum Data Transfer Rate 10Gbps | ||
- COO (Country of Origin):
- TW
The Phoenix Contact multimode SFP+ transceiver for transmission up to 10 Gbps over 500 m at wavelengths of 850 nm in the extended temperature range. Interference-free data transmission, even for EMC-sensitive applications. Reliable data transmission in the extended temperature range. Maximum flexibility, thanks to the non-proprietary multi-source agreement.
Superior system availability, thanks to plug and play during operation
Future-proof, thanks to RoHS 2 conformity
Maximum data transmission quality
Related links
- Phoenix Contact LC Multimode Transceiver Module, 10Gbps
- StarTech.com LC Multimode Transceiver Module 10Gbps
- MOXA LC Multimode Transceiver Module 2500Mbit/s
- D-Link LC Multimode Transceiver Module 1250Mbps
- Trendnet Fibre Optic Lc Duplex Female Multimode SFP Transceiver Module 1250Mbps
- Trendnet Fibre Optic Lc Duplex Female Multimode SFP Transceiver Module 10500Mbps
- StarTech.com SFP Multimode Transceiver Module 10000Mbps
- Netgear LC Multimode Transceiver Module 1.25Gbps
