StarTech.com LC Single Mode SFP Transceiver Module, Full Duplex, 10000Mbps
- RS Stock No.:
- 280-4501
- Distrelec Article No.:
- 302-93-900
- Mfr. Part No.:
- 10G-SFPP-BXD-ST
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€43.15
(exc. VAT)
€53.07
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.15 |
*price indicative
- RS Stock No.:
- 280-4501
- Distrelec Article No.:
- 302-93-900
- Mfr. Part No.:
- 10G-SFPP-BXD-ST
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | SFP Transceiver | |
| Fibre Type | Single Mode | |
| Maximum Transfer Distance | 10km | |
| Connection Port | LC | |
| Fibre Operating Mode | Full Duplex | |
| Network Speed | 10000Mbps | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type SFP Transceiver | ||
Fibre Type Single Mode | ||
Maximum Transfer Distance 10km | ||
Connection Port LC | ||
Fibre Operating Mode Full Duplex | ||
Network Speed 10000Mbps | ||
- COO (Country of Origin):
- CN
The StarTech.com SFP+ fiber Transceiver module is a 100 percent Brocade compatible. This module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This 10 Gigabit Ethernet bi directional WDM SFP+ transceiver module sends and receives over a single strand of fiber optic cable instead of two.
RoHS compliant
Lifetime warranty
Compatible with Brocade routers and switches
Related links
- StarTech.com LC Single Mode SFP Transceiver Module 10000Mbps
- StarTech.com LC Multimode SFP Transceiver Module 10000Mbps
- StarTech.com LC Single Mode Transceiver Module 10000Mbps
- Cable Knives | Cable Stripping Knife
- Lump & Claw Hammers
- Draw Wires & Fish Tapes
- Insertion & Extraction Tools
- Toggle Clamp | Spring Clamps
