StarTech.com LC Single Mode Transceiver Module, Full Duplex, 40000Mbps

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
280-4685
Distrelec Article No.:
302-94-107
Mfr. Part No.:
QSFP-40G-LR4-AR-ST
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Transceiver

Fibre Operating Mode

Full Duplex

Connection Port

LC

Maximum Transfer Distance

10km

Fibre Type

Single Mode

Network Speed

40000Mbps

COO (Country of Origin):
CN
The StarTech.com Fiber transceiver module is an Arista Networks QSFP-40G-LR4 compatible fiber transceiver module that has been designed, programmed and tested to work with Arista Networks brand switches and routers. It delivers dependable 40 GbE connectivity over fiber cable.

RoHS compliant

Hot swappable

Digital diagnostics monitoring

Maximum data transfer rate is 40 Gbps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy