- RS Stock No.:
- 197-5235
- Mfr. Part No.:
- J9151D-ST
- Manufacturer:
- StarTech.com
Temporarily out of stock - back order for despatch 31-05-2024, delivery within 2 working days
Added
Price Each
€367.86
(exc. VAT)
€452.47
(inc. VAT)
Units | Per unit |
1 - 9 | €367.86 |
10 - 19 | €275.90 |
20 + | €239.11 |
- RS Stock No.:
- 197-5235
- Mfr. Part No.:
- J9151D-ST
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Startech J9151D-ST is a HP J9151D compatible fiber transceiver module that has been designed, programmed and tested to work with HP brand switches and routers. It delivers dependable 10 GbE connectivity over fiber cable for 10GBase-LR compliant networks with a maximum distance of up to 10 km. Meets or exceeds OEM specifications and Multi-Source Agreement (MSA) industry standards.
This fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions
Consumes very low power less than 1.3W
Consumes very low power less than 1.3W
Specifications
Attribute | Value |
---|---|
Fibre Type | Single Mode |
Maximum Transfer Distance | 9977.93m |
Maximum Data Transfer Rate | 10000Mbps |
Connection Port | LC |
Compatible Brands | HP |