StarTech.com LC Single Mode Transceiver Module, Full Duplex, 40000Mbps
- RS Stock No.:
- 280-4691
- Distrelec Article No.:
- 302-94-119
- Mfr. Part No.:
- QSFP40LR4ST
- Manufacturer:
- StarTech.com
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 280-4691
- Distrelec Article No.:
- 302-94-119
- Mfr. Part No.:
- QSFP40LR4ST
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Transceiver | |
| Fibre Type | Single Mode | |
| Network Speed | 40000Mbps | |
| Fibre Operating Mode | Full Duplex | |
| Connection Port | LC | |
| Maximum Transfer Distance | 10km | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Transceiver | ||
Fibre Type Single Mode | ||
Network Speed 40000Mbps | ||
Fibre Operating Mode Full Duplex | ||
Connection Port LC | ||
Maximum Transfer Distance 10km | ||
- COO (Country of Origin):
- CN
The StarTech.com QSFP+ fiber module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This fiber transceiver module that has been designed, programmed and tested to work with MSA brand switches and routers. It delivers dependable 40 GbE connectivity over fiber cable.
RoHS compliant
Lifetime warranty
Digital diagnostic monitoring
Related links
- StarTech.com LC Single Mode Transceiver Module 40000Mbps
- StarTech.com LC Single Mode Transceiver Module 10000Mbps
- StarTech.com LC Single Mode Transceiver Module 10Gbps
- StarTech.com LC Single Mode Transceiver Module Full Duplex, 1Gbps
- StarTech.com LC Single Mode Transceiver Module Full Duplex, 100Mbps
- StarTech.com LC Single Mode Transceiver Module 1Gbps
- StarTech.com LC Single Mode Transceiver Module 1000Mbps
- StarTech.com LC Single Mode Transceiver Module 100Mbps
