StarTech.com LC Single Mode Transceiver Module, Full Duplex, 40000Mbps
- RS Stock No.:
- 280-4508
- Distrelec Article No.:
- 302-93-910
- Mfr. Part No.:
- 40GBASE-LR4-ST
- Manufacturer:
- StarTech.com
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 280-4508
- Distrelec Article No.:
- 302-93-910
- Mfr. Part No.:
- 40GBASE-LR4-ST
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Transceiver | |
| Fibre Type | Single Mode | |
| Maximum Transfer Distance | 10km | |
| Connection Port | LC | |
| Network Speed | 40000Mbps | |
| Fibre Operating Mode | Full Duplex | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Transceiver | ||
Fibre Type Single Mode | ||
Maximum Transfer Distance 10km | ||
Connection Port LC | ||
Network Speed 40000Mbps | ||
Fibre Operating Mode Full Duplex | ||
- COO (Country of Origin):
- CN
The StarTech.com QSFP+ fiber module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This fiber transceiver module has been designed, programmed and tested to work with Palo Alto brand switches and routers. This fiber transceiver module supports a maximum distance of up to 10 km and delivers dependable 40 GbE connectivity over fiber cabling.
RoHS compliant
Lifetime warranty
Digital diagnostics monitoring
Power consumption is less than 1.3 watt
Related links
- StarTech.com LC Single Mode Transceiver Module 40000Mbps
- StarTech.com QSFP Single Mode Transceiver Module 40000Mbps
- StarTech.com LC Single Mode Transceiver Module 10Gbps
- StarTech.com LC Single Mode Transceiver Module 10000Mbps
- StarTech.com LC Single Mode SFP Transceiver Module 10000Mbps
- StarTech.com LC Single Mode SFP Transceiver Module 1000Mbps
- RS PRO 175mm LCD Inclinometer
- Toggle Clamp | Spring Clamps
