StarTech.com LC Single Mode SFP Transceiver Module, Full Duplex, 10000Mbps
- RS Stock No.:
- 280-4717
- Distrelec Article No.:
- 302-94-167
- Mfr. Part No.:
- SFP-10GBASE-LRM-ST
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€395.87
(exc. VAT)
€486.92
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €395.87 |
*price indicative
- RS Stock No.:
- 280-4717
- Distrelec Article No.:
- 302-94-167
- Mfr. Part No.:
- SFP-10GBASE-LRM-ST
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | SFP Transceiver | |
| Network Speed | 10000Mbps | |
| Fibre Operating Mode | Full Duplex | |
| Maximum Transfer Distance | 200m | |
| Connection Port | LC | |
| Fibre Type | Single Mode | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type SFP Transceiver | ||
Network Speed 10000Mbps | ||
Fibre Operating Mode Full Duplex | ||
Maximum Transfer Distance 200m | ||
Connection Port LC | ||
Fibre Type Single Mode | ||
- COO (Country of Origin):
- CN
The StarTech.com SFP+ fiber module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This fiber transceiver module has been designed, programmed and tested to work with MSA switches and routers. This fiber transceiver module supports a maximum distance of up to 200 m and delivers dependable 10 GbE connectivity over fiber cabling.
RoHS compliant
Lifetime warranty
Digital diagnostics monitoring
Power consumption is less than 1 watt
