StarTech.com LC Single Mode SFP Transceiver Module, Full Duplex, 10000Mbps

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
280-4742
Distrelec Article No.:
302-94-198
Mfr. Part No.:
SFP10GBZRST
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

SFP Transceiver

Maximum Transfer Distance

80km

Fibre Type

Single Mode

Connection Port

LC

Network Speed

10000Mbps

Fibre Operating Mode

Full Duplex

COO (Country of Origin):
CN
The StarTech.com SFP+ fiber module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This fiber transceiver module has been designed, programmed and tested to work with MSA switches and routers. This fiber transceiver module supports a maximum distance of up to 80 km and delivers dependable 10 GbE connectivity over fiber cabling.

RoHS compliant

Lifetime warranty

Digital diagnostics monitoring

Power consumption is less than 1.6 watt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy