Tempo KI2601-INGAAS USB Optical Light Source
- RS Stock No.:
- 560-264
- Mfr. Part No.:
- KI2601-INGAAS
- Manufacturer:
- Tempo
Subtotal (1 unit)*
€2,078.45
(exc. VAT)
€2,556.49
(inc. VAT)
- Plus 5 unit(s) shipping from 02 November 2026
Units | Per unit |
|---|---|
| 1 + | €2,078.45 |
*price indicative
- RS Stock No.:
- 560-264
- Mfr. Part No.:
- KI2601-INGAAS
- Manufacturer:
- Tempo
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Cable Type | USB | |
| Product Type | Fibre Tester | |
| Equipment Type | Optical Light Source | |
| Connector Type | USB | |
| Resolution | 0.01 dB | |
| Interface Type | USB Type C, USB | |
| Maximum Power Measurement | 33dBm | |
| Battery Type | Lithium AA cells, 2x NiMH AA cells, 2x Alkaline | |
| Minimum Power Measurement | -70dBm | |
| Wavelength | 650nm | |
| Battery Life | 1000h | |
| Power Source | External power supply, 2 x AA cells | |
| Weight | 420g | |
| Standards/Approvals | IEC60825-2, ISO 17025, 21CFR1040.10 | |
| Width | 105mm | |
| Height | 35mm | |
| Length | 190mm | |
| Includes | USB Cable, Adapter | |
| Maximum Operating Temperature | 55°C | |
| Model Number | KI2601-INGAAS | |
| Minimum Operating Temperature | -15°C | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Cable Type USB | ||
Product Type Fibre Tester | ||
Equipment Type Optical Light Source | ||
Connector Type USB | ||
Resolution 0.01 dB | ||
Interface Type USB Type C, USB | ||
Maximum Power Measurement 33dBm | ||
Battery Type Lithium AA cells, 2x NiMH AA cells, 2x Alkaline | ||
Minimum Power Measurement -70dBm | ||
Wavelength 650nm | ||
Battery Life 1000h | ||
Power Source External power supply, 2 x AA cells | ||
Weight 420g | ||
Standards/Approvals IEC60825-2, ISO 17025, 21CFR1040.10 | ||
Width 105mm | ||
Height 35mm | ||
Length 190mm | ||
Includes USB Cable, Adapter | ||
Maximum Operating Temperature 55°C | ||
Model Number KI2601-INGAAS | ||
Minimum Operating Temperature -15°C | ||
- COO (Country of Origin):
- AU
Related links
- Tempo KI2600XL-SI5 USB Optical Light Source
- Tempo KI6106-APC USB: A-B(mini) Optical Light Source
- Tempo Kingfisher Optical Light Source
- Tempo SLS536 Single Mode Optical Light Source
- Tempo Kingfisher KI 9600A Optical Light Source
- Tempo KI9600A-VE Optical Light Source
- Netpeppers VLP50 Fibre Optic Optical Light Source
- Fluke Networks SimpliFiber Pro Ethernet Optical Light Source
