Netpeppers NP-CFS200-KIT-PRO USB Fibre Optic Test Kit
- RS Stock No.:
- 868-387
- Mfr. Part No.:
- NP-CFS200-KIT-PRO
- Manufacturer:
- Netpeppers
Image representative of range
Subtotal (1 kit)*
€4,640.71
(exc. VAT)
€5,708.07
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €4,640.71 |
*price indicative
- RS Stock No.:
- 868-387
- Mfr. Part No.:
- NP-CFS200-KIT-PRO
- Manufacturer:
- Netpeppers
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netpeppers | |
| Cable Type | USB | |
| Product Type | Optical Fibre Fusion Splicer | |
| Equipment Type | Fibre Optic Test Kit | |
| Interface Type | USB | |
| Battery Type | Lithium Battery | |
| Battery Life | 360Cycles | |
| Power Source | Battery and AC adapter | |
| Weight | 3.5kg | |
| Maximum Operating Temperature | 55°C | |
| Model Number | NP-CFS200-KIT-PRO | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Netpeppers | ||
Cable Type USB | ||
Product Type Optical Fibre Fusion Splicer | ||
Equipment Type Fibre Optic Test Kit | ||
Interface Type USB | ||
Battery Type Lithium Battery | ||
Battery Life 360Cycles | ||
Power Source Battery and AC adapter | ||
Weight 3.5kg | ||
Maximum Operating Temperature 55°C | ||
Model Number NP-CFS200-KIT-PRO | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- DE
The NetPeppers professional fusion splicing kit designed for Rapid FTTx and telecom installations. It organises your entire mobile workflow directly inside a rugged Sortimo case to prevent tool damage.
Precision six motor core alignment
Rapid five second splicing time
Integrated Workstation Pro docking plate
Dust and water resistant IP52 rating
Related links
- Netpeppers OPM100 Fibre Optic, Single & Multimode Fibre Optic Test Kit
- Netpeppers OLS 150 Single Mode Fibre Optic Test Kit
- Netpeppers WFM-100 Fibre Optic Fibre Optic Test Kit
- Netpeppers OLS 150 Multimode Fibre Optic Test Kit
- Fluke Networks SimpliFiber Pro Single Mode Fibre Optic Test Kit
- Tempo SLS525 Multimode Fibre Optic Test Kit
- TREND Networks MGKLX2 Fibre Optic Test Kit
- Tempo OPM520 Single & Multimode Fibre Optic Test Kit
