Tempo SLS530 Single Mode Fibre Optic Test Kit
- RS Stock No.:
- 213-3636
- Distrelec Article No.:
- 304-27-652
- Mfr. Part No.:
- 55500020
- Manufacturer:
- Tempo
Subtotal (1 unit)*
€2,336.89
(exc. VAT)
€2,874.37
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,336.89 |
*price indicative
- RS Stock No.:
- 213-3636
- Distrelec Article No.:
- 304-27-652
- Mfr. Part No.:
- 55500020
- Manufacturer:
- Tempo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Cable Type | Single Mode | |
| Product Type | Fibre Optic Test Equipment | |
| Equipment Type | Fibre Optic Test Kit | |
| Resolution | 0.01 dB | |
| Maximum Power Measurement | 0dBm | |
| Battery Type | Lithium | |
| Minimum Power Measurement | -1dBm | |
| Battery Life | 100h | |
| Standards/Approvals | 21 CFR 1040.10 (Laser), CE, FCC | |
| Width | 89mm | |
| Power Source | 9 V Battery, 9 V ac Adapter, Lithium-ion Battery | |
| Length | 155mm | |
| Height | 33mm | |
| Weight | 300g | |
| Model Number | SLS530 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Cable Type Single Mode | ||
Product Type Fibre Optic Test Equipment | ||
Equipment Type Fibre Optic Test Kit | ||
Resolution 0.01 dB | ||
Maximum Power Measurement 0dBm | ||
Battery Type Lithium | ||
Minimum Power Measurement -1dBm | ||
Battery Life 100h | ||
Standards/Approvals 21 CFR 1040.10 (Laser), CE, FCC | ||
Width 89mm | ||
Power Source 9 V Battery, 9 V ac Adapter, Lithium-ion Battery | ||
Length 155mm | ||
Height 33mm | ||
Weight 300g | ||
Model Number SLS530 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- CN
Fibre Optic Stabilised Light Source, 1310/1490/1550nm Wavelengths
The Tempo SLS530 is the fibre optic singlemode laser source having 1310/1490/1550 wavelength. This light source have FP type emitter and LCD display. This light source have 60 hours of battery life and alkaline or lithium battery.
Dual and triple lasers available
PC flat polish interface
IP degree of protection is IP54
270Hz, 1kHz and 2kHz tone
Related links
- Tempo OPM510, SLS530 Single Mode Fibre Optic Test Kit
- Tempo SLS535 Single Mode Fibre Optic Test Kit
- Tempo SLS520 Single Mode Fibre Optic Test Kit
- Tempo OPM510, SLS536 Single Mode Fibre Optic Test Kit
- Tempo OPM510, SLS535 Single Mode Fibre Optic Test Kit
- Fluke Networks SimpliFiber Pro Single Mode Fibre Optic Test Kit
- Netpeppers OLS 150 Single Mode Fibre Optic Test Kit
- TREND Networks FiberMASTER OTDR Single Mode Fibre Optic Test Kit
