Tempo OPM510, SLS536 Single Mode Fibre Optic Test Kit
- RS Stock No.:
- 213-3642
- Mfr. Part No.:
- 55500032
- Manufacturer:
- Tempo
Subtotal (1 unit)*
€3,918.31
(exc. VAT)
€4,819.52
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,918.31 |
*price indicative
- RS Stock No.:
- 213-3642
- Mfr. Part No.:
- 55500032
- Manufacturer:
- Tempo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Product Type | Fibre Optic Test Equipment | |
| Cable Type | Single Mode | |
| Equipment Type | Fibre Optic Test Kit | |
| Connector Type | SC | |
| Resolution | 0.01 dB | |
| Maximum Power Measurement | 0dBm | |
| Battery Type | Lithium | |
| Minimum Power Measurement | -1dBm | |
| Battery Life | 100h | |
| Standards/Approvals | CE, FCC, 21 CFR 1040.10 (Laser) | |
| Width | 3.5mm | |
| Height | 6.1in | |
| Length | 155mm | |
| Weight | 300g | |
| Power Source | 9 V ac Adapter, 9 V Battery, Lithium-ion Battery | |
| Minimum Operating Temperature | -10°C | |
| Model Number | OPM510, SLS536 | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Product Type Fibre Optic Test Equipment | ||
Cable Type Single Mode | ||
Equipment Type Fibre Optic Test Kit | ||
Connector Type SC | ||
Resolution 0.01 dB | ||
Maximum Power Measurement 0dBm | ||
Battery Type Lithium | ||
Minimum Power Measurement -1dBm | ||
Battery Life 100h | ||
Standards/Approvals CE, FCC, 21 CFR 1040.10 (Laser) | ||
Width 3.5mm | ||
Height 6.1in | ||
Length 155mm | ||
Weight 300g | ||
Power Source 9 V ac Adapter, 9 V Battery, Lithium-ion Battery | ||
Minimum Operating Temperature -10°C | ||
Model Number OPM510, SLS536 | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- CN
Singlemode Triple Wavelength (1310/1550/1650nm) Fibre Optic Test Kit (Contains OPM510 & SLS536)
The Tempo fibre optic test kit contains OPM520 optical power meter having-50 to +27 dBm measurement range and SLS535 light source with 1310/1550/1625 wavelength.
This power meter have dual and triple lasers available
This light source PC flat polish interface
Related links
- Tempo OPM510, SLS530 Single Mode Fibre Optic Test Kit
- Tempo OPM510, SLS535 Single Mode Fibre Optic Test Kit
- Tempo OPM510, SLS520 Single & Multimode Fibre Optic Test Kit
- Tempo OPM510 Single & Multimode Fibre Optic Test Kit
- Tempo OPM510 SLS525 Single & Multimode Fibre Optic Test Kit
- Tempo SLS530 Single Mode Fibre Optic Test Kit
- Tempo SLS535 Single Mode Fibre Optic Test Kit
- Tempo SLS520 Single Mode Fibre Optic Test Kit
