Tempo Kingfisher

Subtotal (1 unit)*

€2,290.68

(exc. VAT)

€2,817.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,290.68

*price indicative

RS Stock No.:
273-9971
Mfr. Part No.:
T2822
Manufacturer:
Tempo Kingfisher
Find similar products by selecting one or more attributes.
Select all

Brand

Tempo Kingfisher

Product Type

Fibre Tester

Weight

420g

Standards/Approvals

ISO 17025

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

55°C

COO (Country of Origin):
AU
The Tempo Kingfisher Handheld fiber sources are used with an optical power meter to test loss on single mode, multimode and POF optical fiber systems, at up to 6 wavelengths. This fiber sources provides excellent stability, high productivity, high availability and ease of use combine to achieve superior measurement confidence. This dual optical laser source is a general purpose test source for single mode systems, at 1310 and 1550 nm. Typical applications include fiber optic attenuation measurement, polarity testing and fiber identification on critical systems.

Excellent optical power stability

Excellent re connection repeatability

Optical test tone with Multi fibber ID function

Auto test compatibility with other instruments

Encircled flux compliant multimode LED sources

Multimode sources supplied with mandrel w

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy