Tempo Kingfisher
- RS Stock No.:
- 273-9972
- Mfr. Part No.:
- T2803
- Manufacturer:
- Tempo Kingfisher
Subtotal (1 unit)*
€2,313.24
(exc. VAT)
€2,845.29
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,313.24 |
*price indicative
- RS Stock No.:
- 273-9972
- Mfr. Part No.:
- T2803
- Manufacturer:
- Tempo Kingfisher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo Kingfisher | |
| Product Type | Fibre Tester | |
| Weight | 420g | |
| Standards/Approvals | ISO 17025 traceable, MIL PRF 28800F class 2 | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -15°C | |
| Select all | ||
|---|---|---|
Brand Tempo Kingfisher | ||
Product Type Fibre Tester | ||
Weight 420g | ||
Standards/Approvals ISO 17025 traceable, MIL PRF 28800F class 2 | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -15°C | ||
- COO (Country of Origin):
- AU
The Tempo Kingfisher Handheld fiber sources are used with an optical power meter to test loss on single mode, multimode and POF optical fiber systems, at up to 6 wavelengths. This fiber sources provides excellent stability, high productivity, high availability and ease of use combine to achieve superior measurement confidence. This dual LED source is a general purpose test source for multimode systems at 850 and 1300 nm. Typical applications include fiber optic attenuation measurement, polarity testing and fiber identification on critical systems.
Excellent optical power stability
Excellent re connection repeatability
Optical test tone with Multi fibber ID function
Auto test compatibility with other instruments
Encircled flux compliant multimode LED sources
Multimode sources supplied with mandrel w
Related links
- Tempo Kingfisher
- Tempo Kingfisher KI 2700 Single & Multimode Fibre Optic Test Kit
- Tempo Kingfisher KI 23400 Single & Multimode Fibre Optic Test Kit
- Tempo Kingfisher TK077 Fibre Optic Fibre Optic Test Kit
- Tempo Kingfisher KI 27400 Single & Multimode Fibre Optic Test Kit
- Tempo Kingfisher TK056 Fibre Optic Fibre Optic Test Kit
- Tempo Kingfisher KI 2600
- Tempo Kingfisher Optical Light Source
