TREND Networks FiberMASTER Quad Light Source Single & Multimode Fibre Optic Test Kit
- RS Stock No.:
- 274-3241
- Mfr. Part No.:
- R240-LSIV
- Manufacturer:
- TREND Networks
Subtotal (1 unit)*
€2,713.02
(exc. VAT)
€3,337.01
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,713.02 |
*price indicative
- RS Stock No.:
- 274-3241
- Mfr. Part No.:
- R240-LSIV
- Manufacturer:
- TREND Networks
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TREND Networks | |
| Cable Type | Single & Multimode | |
| Product Type | Fibre Optic Test Equipment | |
| Equipment Type | Fibre Optic Test Kit | |
| Connector Type | ST, FC, LC, SC | |
| Resolution | 6 cm → 16 m | |
| Interface Type | USB | |
| Minimum Power Measurement | 5dBm | |
| Battery Type | Lithium | |
| Power Source | Adapter | |
| Width | 4.25in | |
| Standards/Approvals | /ISO/IEC/IEEE requirements, IEC61300335 Standar | |
| Weight | 730g | |
| Height | 6.7in | |
| Model Number | FiberMASTER Quad Light Source | |
| Select all | ||
|---|---|---|
Brand TREND Networks | ||
Cable Type Single & Multimode | ||
Product Type Fibre Optic Test Equipment | ||
Equipment Type Fibre Optic Test Kit | ||
Connector Type ST, FC, LC, SC | ||
Resolution 6 cm → 16 m | ||
Interface Type USB | ||
Minimum Power Measurement 5dBm | ||
Battery Type Lithium | ||
Power Source Adapter | ||
Width 4.25in | ||
Standards/Approvals /ISO/IEC/IEEE requirements, IEC61300335 Standar | ||
Weight 730g | ||
Height 6.7in | ||
Model Number FiberMASTER Quad Light Source | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
FiberMASTER Quad Light Source
The TREND Networks fibermaster quad light source is used to measure attenuation in multimode or single mode cabling. It supports the fiber inspection probe to capture images of the connector on each end of the cabling. It includes LC connectors, inspection port and visual fault locator.
Measure attenuation in MM, SM cabling
High dynamic range for better troubleshooting
Pass or fail report to TIA, ISO, IEC, IEEE
Free certSoft PC reporting software
Optional fiber inspection probe
Related links
- TREND Networks FiberMASTER Power Meter and Light Source Single & Multimode Fibre Optic Test Kit
- TREND Networks FiberMASTER Quad OTDR Single & Multimode Fibre Optic Test Kit
- TREND Networks FiberMASTER PON OTDR Single & Multimode Fibre Optic Test Kit
- TREND Networks FiberMASTER Power Meter Single & Multimode Fibre Optic Test Kit
- TREND Networks FiberMaster Quad Single & Multimode Fibre Optic Test Kit
- TREND Networks FiberMASTER OTDR Multimode Fibre Optic Test Kit
- TREND Networks FiberMASTER OTDR Single Mode Fibre Optic Test Kit
- TREND Networks FiberMaster Single Mode, Multimode Optical Light Source
